Renesas Electronics ISL3176EIBZ Line Transceiver, Inverting, 14-Pin MSOP

Get a bulk buy discount

Add 50 more to save 3%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€9.19

(exc. VAT)

€11.31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,150 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45€1.838€9.19-
50 - 120€1.766€8.833%
125 - 245€1.69€8.458%
250 - 495€1.62€8.1011%
500 +€1.56€7.8015%

*price indicative

Packaging Options:
RS Stock No.:
196-8618
Mfr. Part No.:
ISL3176EIBZ
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Line Transceiver

Logic Family

CMOS

Logic Function

Bus Transceiver

IC Type

Transceiver

Input Type

Differential

Output Type

Inverting

Mount Type

Surface

Package Type

MSOP

Minimum Supply Voltage

3V

Pin Count

14

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

ISL317xE

Width

6mm

Length

8.65mm

Height

1.75mm

Standards/Approvals

No

Automotive Standard

No

Supply Current

800μA

COO (Country of Origin):
TW
The Renesas ISL317xE are ±15kV IEC61000 ESD protected, 3.3V powered single transceivers that meet both the RS-485 and RS-422 standards for balanced communication. These devices have very low bus currents (+125μA/-100μA), so they present a true “1/8 unit load” to the RS-485 bus. This allows up to 256 transceivers on the network without violating the RS-485 specification’s 32 unit load maximum, and without using repeaters.

-7V to +12V common-mode input/output voltage range

It has half and full duplex pinouts

It has three state Rx and Tx outputs available

There is current limiting and thermal shutdown for driver overload protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy