Renesas Electronics ISL3259EIUZ Line Transceiver, CMOS/TTL, Bipolar, 8-Pin SOIC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
196-8631
Mfr. Part No.:
ISL3259EIUZ
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Line Transceiver

Logic Family

CMOS/TTL

Logic Function

CMOS

IC Type

Transceiver

Input Type

Differential

Output Type

CMOS/TTL

Polarity

Bipolar

Mount Type

Surface

Package Type

SOIC

Minimum Supply Voltage

7V

Pin Count

8

Maximum Supply Voltage

12V

Minimum Operating Temperature

-65°C

Maximum Propagation Delay Time @ CL

12ns

Maximum Operating Temperature

150°C

Height

850μm

Series

ISL3259E

Length

3mm

Standards/Approvals

No

Width

4.9mm

Automotive Standard

No

Supply Current

4mA

The Renesas ISL3259E is a ±15kV IEC61000 ESD Protected, 5V powered, single transceiver that meets both the RS-485 and RS-422 standards for balanced communication. It also features the larger output voltage and higher data rate (up to 100Mbps) required by high speed PROFIBUS applications. Hot plug circuitry ensures that the Tx and Rx outputs remain in a high impedance state while the power supply stabilizes.

Current limiting and thermal shutdown is available for driver overload protection

Pb-free (RoHS compliant)

Very high data rate up to 100Mbps

11/13ns (maximum) Tx/Rx propagation delays of 1.5ns (maximum) skew

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy