Renesas Electronics ISL3152EIBZ-T7A Line Transceiver, CMOS/TTL, 8-Pin 8LD SOIC
- RS Stock No.:
- 263-8927
- Mfr. Part No.:
- ISL3152EIBZ-T7A
- Manufacturer:
- Renesas Electronics
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€5.74
(exc. VAT)
€7.06
(inc. VAT)
Last RS stock
- Final 244 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | €2.87 | €5.74 |
| 10 - 18 | €2.58 | €5.16 |
| 20 - 98 | €2.53 | €5.06 |
| 100 - 198 | €2.11 | €4.22 |
| 200 + | €2.075 | €4.15 |
*price indicative
- RS Stock No.:
- 263-8927
- Mfr. Part No.:
- ISL3152EIBZ-T7A
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Line Transceiver | |
| Logic Function | Transceiver | |
| IC Type | Transmitter/Receiver | |
| Input Type | RS422/RS485 | |
| Output Type | CMOS/TTL | |
| Package Type | 8LD SOIC | |
| Minimum Supply Voltage | 4.5V | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Maximum High Level Output Current | 800μA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Low Level Output Current | 70μA | |
| Maximum Operating Temperature | 85°C | |
| Length | 5mm | |
| Series | ISL3152E | |
| Height | 1.75mm | |
| Standards/Approvals | RoHS | |
| Width | 4mm | |
| Automotive Standard | No | |
| Supply Current | 125μA | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Line Transceiver | ||
Logic Function Transceiver | ||
IC Type Transmitter/Receiver | ||
Input Type RS422/RS485 | ||
Output Type CMOS/TTL | ||
Package Type 8LD SOIC | ||
Minimum Supply Voltage 4.5V | ||
Pin Count 8 | ||
Maximum Supply Voltage 5.5V | ||
Maximum High Level Output Current 800μA | ||
Minimum Operating Temperature -40°C | ||
Maximum Low Level Output Current 70μA | ||
Maximum Operating Temperature 85°C | ||
Length 5mm | ||
Series ISL3152E | ||
Height 1.75mm | ||
Standards/Approvals RoHS | ||
Width 4mm | ||
Automotive Standard No | ||
Supply Current 125μA | ||
- COO (Country of Origin):
- TW
The Renesas Electronics fault protected, extended common-mode range differential transceivers that exceed the RS-485 and RS-422 standards for balanced communication. Additionally, these transceivers operate in environments with common-mode voltages up to ±15V.
Full fail-safe outputs for open or shorted inputs
Hot plug capability - driver and receiver outputs remain high-impedance during power-up and power-down
Low supply current
Ultra-low shutdown current 70nA
Related links
- Renesas Electronics ISL3152EIBZ-T7A Line Transceiver 8-Pin 8LD SOIC
- Renesas Electronics ISL32495EIBZ-T7A Line Transceiver, 8-Pin 8LD SOIC
- Renesas Electronics ISL3159EFBZ-T7A Line Transceiver, 8-Pin 8LD SOIC
- Renesas Electronics ISL32472EIBZ-T7A Line Transceiver 8-Pin 8LD SOIC
- Infineon TLE8457DSJXUMA1 Line Transceiver CMOS 8-Pin SOIC-8
- Infineon TLE8457CSJXUMA1 Line Transceiver CMOS 8-Pin SOIC-8
- Renesas Electronics ISL3152EIBZ Line Transceiver 8-Pin SOIC
- Renesas Electronics HIN202EIBNZ-T7A Line Transceiver Inverting, 16-Pin SOIC-16
