Renesas Electronics ISL3295EFHZ-T Line Transceiver, 3 State, Bipolar, 6-Pin SOT-23
- RS Stock No.:
- 196-8646
- Mfr. Part No.:
- ISL3295EFHZ-T
- Manufacturer:
- Renesas Electronics
Subtotal (1 pack of 5 units)*
€7.87
(exc. VAT)
€9.68
(inc. VAT)
Temporarily out of stock
- 2,950 unit(s) shipping from 06 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €1.574 | €7.87 |
*price indicative
- RS Stock No.:
- 196-8646
- Mfr. Part No.:
- ISL3295EFHZ-T
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Logic Family | CMOS | |
| Product Type | Line Transceiver | |
| Logic Function | TTL, CMOS | |
| IC Type | Transceiver | |
| Input Type | Differential | |
| Output Type | 3 State | |
| Polarity | Bipolar | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Minimum Supply Voltage | -7V | |
| Pin Count | 6 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 42ns | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.15mm | |
| Standards/Approvals | No | |
| Length | 2.9mm | |
| Width | 2.8mm | |
| Series | ISL3295E | |
| Automotive Standard | No | |
| Supply Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Logic Family CMOS | ||
Product Type Line Transceiver | ||
Logic Function TTL, CMOS | ||
IC Type Transceiver | ||
Input Type Differential | ||
Output Type 3 State | ||
Polarity Bipolar | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Minimum Supply Voltage -7V | ||
Pin Count 6 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 42ns | ||
Maximum Operating Temperature 125°C | ||
Height 1.15mm | ||
Standards/Approvals No | ||
Length 2.9mm | ||
Width 2.8mm | ||
Series ISL3295E | ||
Automotive Standard No | ||
Supply Current 1μA | ||
The Renesas ISL329 series is ±16.5kV HBM ESD protected (7kV IEC61000 contact), 3.0V to 5.5V powered, single transmitters for balanced communication using the RS-485 and RS-422 standards. These drivers have very low output leakage current (±40μA), so they present less than a 1/8 unit load to the RS-485 bus. Hot Plug circuitry ensures that the Tx outputs remain in a high impedance state while the power supply stabilizes.
High data rates of up to 20Mbps
Low quiescent supply current 150μA (max)
Very low shutdown supply current 1μA (max)
-7V to +12V common-mode output voltage range
Related links
- Renesas Electronics ISL3295EFHZ-T Line Transceiver Bipolar, 6-Pin SOT-23
- Renesas Electronics ISL3295EFHZ-T7A Line Transmitter Bipolar, 6-Pin SOT-23
- Renesas Electronics ISL3295EIHZ-T Line Transceiver Bipolar, 6-Pin SOT-23
- Renesas Electronics ISL3295EIHZ-T7A Line Transceiver Bipolar, 6-Pin SOT-23
- Renesas Electronics ISL3283EIHZ-T Line Transceiver Bipolar, 6-Pin SOT-23
- Renesas Electronics ISL81487IBZ-T Line Transceiver Bipolar, 8-Pin SOIC
- Renesas Electronics ISL83483IBZ-T Line Transceiver Bipolar, 8-Pin SOIC
- Renesas Electronics ISL83072EIBZA-T Line Transceiver Bipolar, 8-Pin SOIC
