Renesas Electronics ISL3295EFHZ-T7A Line Transmitter, 3 State, Bipolar, 6-Pin SOT-23

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
236-7701
Mfr. Part No.:
ISL3295EFHZ-T7A
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Logic Family

CMOS

Product Type

Line Transmitter

Logic Function

CMOS, TTL

IC Type

Cable Transceiver

Input Type

Differential

Output Type

3 State

Polarity

Bipolar

Mount Type

Surface

Package Type

SOT-23

Pin Count

6

Minimum Supply Voltage

3.3V

Maximum Supply Voltage

5.5V

Maximum Propagation Delay Time @ CL

42ns

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Height

1.15mm

Length

2.9mm

Series

ISL3295E

Width

2.8mm

Standards/Approvals

No

Automotive Standard

No

Supply Current

1μA

The Renesas Electronics RS-485/RS-422 transmitter used for balanced communication using the RS-485 and RS-422 standards. This driver has very low output leakage current (±40μA), so they present less than a “1/8 unit load” to the RS-485 bus.

Specified for +125°C operation

High data rates

Very low shutdown supply current

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy