Renesas Electronics ISL3295EIHZ-T Line Transceiver, 3 State, Bipolar, 6-Pin SOT-23

Subtotal (1 reel of 3000 units)*

€2,250.00

(exc. VAT)

€2,760.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.75€2,250.00

*price indicative

RS Stock No.:
196-8647
Mfr. Part No.:
ISL3295EIHZ-T
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Line Transceiver

Logic Family

CMOS

Logic Function

TTL, CMOS

IC Type

Transceiver

Input Type

Differential

Output Type

3 State

Polarity

Bipolar

Mount Type

Surface

Package Type

SOT-23

Pin Count

6

Minimum Supply Voltage

3.3V

Maximum Supply Voltage

5.5V

Maximum Propagation Delay Time @ CL

42ns

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

2.9mm

Series

ISL3295E

Height

1.15mm

Width

2.8mm

Standards/Approvals

No

Automotive Standard

No

Supply Current

1μA

The Renesas ISL329 series is ±16.5kV HBM ESD protected (7kV IEC61000 contact), 3.0V to 5.5V powered, single transmitters for balanced communication using the RS-485 and RS-422 standards. These drivers have very low output leakage current (±40μA), so they present less than a “1/8 unit load” to the RS-485 bus. Hot Plug circuitry ensures that the Tx outputs remain in a high impedance state while the power supply stabilizes.

High data rates of up to 20Mbps

Low quiescent supply current 150μA (max)

Very low shutdown supply current 1μA (max)

-7V to +12V common-mode output voltage range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy