Renesas Electronics ISL3330IAZ-T7A Line Transceiver, Differential, 20-Pin SSOP
- RS Stock No.:
- 196-8650
- Mfr. Part No.:
- ISL3330IAZ-T7A
- Manufacturer:
- Renesas Electronics
Subtotal (1 unit)*
€6.77
(exc. VAT)
€8.33
(inc. VAT)
Temporarily out of stock
- 407 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.77 |
*price indicative
- RS Stock No.:
- 196-8650
- Mfr. Part No.:
- ISL3330IAZ-T7A
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Line Transceiver | |
| Logic Family | CMOS/TTL | |
| Logic Function | CMOS | |
| IC Type | Transceiver | |
| Input Type | Differential | |
| Output Type | Differential | |
| Mount Type | Surface | |
| Package Type | SSOP | |
| Pin Count | 20 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Supply Voltage | 7V | |
| Maximum Propagation Delay Time @ CL | 2μs | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | ISL3330 | |
| Height | 1.99mm | |
| Length | 7.33mm | |
| Standards/Approvals | No | |
| Supply Current | 35μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Line Transceiver | ||
Logic Family CMOS/TTL | ||
Logic Function CMOS | ||
IC Type Transceiver | ||
Input Type Differential | ||
Output Type Differential | ||
Mount Type Surface | ||
Package Type SSOP | ||
Pin Count 20 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Supply Voltage 7V | ||
Maximum Propagation Delay Time @ CL 2μs | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series ISL3330 | ||
Height 1.99mm | ||
Length 7.33mm | ||
Standards/Approvals No | ||
Supply Current 35μA | ||
Automotive Standard No | ||
The Renesas ISL333 SERIES are BiCMOS Interface ICs that are user configured as either a single RS-422/RS-485 differential transceiver, or as a dual (2 Tx, 2 Rx) RS-232 transceiver. Both RS-232/RS-485 modes feature loopback and shutdown functions. The loopback mode internally connects the Tx outputs to the corresponding Rx input, which facilitates the implementation of board level self test functions.
5V Tolerant Logic Inputs
True Flow-Through Pinouts Simplify Board Layouts
Pb-Free (RoHS Compliant)
Full Failsafe (Open/Short) Rx in RS-485/RS-422 Mode
Related links
- Renesas Electronics ISL3330IAZ-T7A Line Transceiver 20-Pin SSOP
- Renesas Electronics ISL3330IAZ-T Line Transceiver 20-Pin SSOP
- Renesas Electronics ISL3159EFUZ-T7A Line Transceiver Non-Inverting, 8-Pin MSOP
- Renesas Electronics ISL3156EIUZ-T7A Line Transceiver Non-Inverting, 10-Pin MSOP
- Renesas Electronics ISL32603EFUZ-T7A Line Transceiver 8-Pin MSOP
- Renesas Electronics ISL32601EFBZ-T7A Line Transceiver 8-Pin MSOP
- Renesas Electronics ISL3179EIRZ-T7A Line Transceiver 10-Pin DFN
- Renesas Electronics ISL32492EIUZ-T7A Line Transceiver Non-Inverting, 8-Pin MSOP
