Renesas Electronics ISL32601EFBZ-T7A Line Transceiver, Differential, 8-Pin MSOP
- RS Stock No.:
- 196-8633
- Mfr. Part No.:
- ISL32601EFBZ-T7A
- Manufacturer:
- Renesas Electronics
Subtotal (1 reel of 250 units)*
€1,090.25
(exc. VAT)
€1,341.00
(inc. VAT)
Temporarily out of stock
- Shipping from 10 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 250 + | €4.361 | €1,090.25 |
*price indicative
- RS Stock No.:
- 196-8633
- Mfr. Part No.:
- ISL32601EFBZ-T7A
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Line Transceiver | |
| Logic Family | CMOS | |
| Logic Function | CMOS, TTL | |
| IC Type | Transceiver | |
| Input Type | Differential | |
| Output Type | Differential | |
| Mount Type | Surface | |
| Package Type | MSOP | |
| Minimum Supply Voltage | -7V | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 12V | |
| Minimum Operating Temperature | -65°C | |
| Maximum Propagation Delay Time @ CL | 1.5ms | |
| Maximum Operating Temperature | 150°C | |
| Series | ISL32601E | |
| Width | 6.2mm | |
| Standards/Approvals | No | |
| Height | 1.75mm | |
| Length | 5mm | |
| Supply Current | 100μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Line Transceiver | ||
Logic Family CMOS | ||
Logic Function CMOS, TTL | ||
IC Type Transceiver | ||
Input Type Differential | ||
Output Type Differential | ||
Mount Type Surface | ||
Package Type MSOP | ||
Minimum Supply Voltage -7V | ||
Pin Count 8 | ||
Maximum Supply Voltage 12V | ||
Minimum Operating Temperature -65°C | ||
Maximum Propagation Delay Time @ CL 1.5ms | ||
Maximum Operating Temperature 150°C | ||
Series ISL32601E | ||
Width 6.2mm | ||
Standards/Approvals No | ||
Height 1.75mm | ||
Length 5mm | ||
Supply Current 100μA | ||
Automotive Standard No | ||
The Renesas ISL3260 series is ±15kV IEC61000 ESD protected, micro-power, wide supply range transceivers for differential communication. These transceivers have very low bus currents, so they present less than a 1/8 unit load to the bus. Hot plug circuitry ensures that the Tx and Rx outputs remain in a high impedance state while the power supply stabilizes. This transceiver family uses slew rate limited drivers, which reduce EMI, and minimize reflections from improperly terminated
transmission lines or from unterminated stubs in multidrop and multipoint applications.
Symmetrical switching thresholds for less duty cycle distortion
Up to 65mV hysteresis for improved noise immunity
Data rates from 128kbps to 460kbps
Specified for +125°C operation
Related links
- Renesas Electronics ISL32601EFBZ-T7A Line Transceiver 8-Pin MSOP
- Renesas Electronics ISL32432EIUZ-T7A Line Transceiver 8-Pin MSOP
- Renesas Electronics ISL32603EFUZ-T7A Line Transceiver 8-Pin MSOP
- Renesas Electronics ISL32455EIUZ-T7A Line Transceiver 8-Pin MSOP
- Renesas Electronics ISL3179EIUZ-T7A Line Transceiver 8-Pin MSOP
- Renesas Electronics ISL32601EFUZ-T7A Line Transceiver 8-Pin MSOP
- Renesas Electronics ISL32452EIUZ-T7A Line Transceiver 8-Pin MSOP
- Renesas Electronics ISL3179EFBZ-T7A Line Transceiver 8-Pin SOIC
