Renesas Electronics ISL3159EFUZ-T7A Line Transceiver, Differential, Non-Inverting, 8-Pin MSOP
- RS Stock No.:
- 256-1583
- Mfr. Part No.:
- ISL3159EFUZ-T7A
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 256-1583
- Mfr. Part No.:
- ISL3159EFUZ-T7A
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Logic Family | CMOS | |
| Product Type | Line Transceiver | |
| Logic Function | Transceiver | |
| IC Type | Transmitter/Receiver | |
| Input Type | RS422/RS485 | |
| Output Type | Differential | |
| Polarity | Non-Inverting | |
| Package Type | MSOP | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 4.5V | |
| Maximum High Level Output Current | 800μA | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Propagation Delay Time @ CL | 1.5ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum Low Level Output Current | 2.6mA | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Width | 4mm | |
| Series | ISL3159E | |
| Height | 1.75mm | |
| Length | 5mm | |
| Supply Current | 4mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Logic Family CMOS | ||
Product Type Line Transceiver | ||
Logic Function Transceiver | ||
IC Type Transmitter/Receiver | ||
Input Type RS422/RS485 | ||
Output Type Differential | ||
Polarity Non-Inverting | ||
Package Type MSOP | ||
Pin Count 8 | ||
Minimum Supply Voltage 4.5V | ||
Maximum High Level Output Current 800μA | ||
Maximum Supply Voltage 5.5V | ||
Maximum Propagation Delay Time @ CL 1.5ns | ||
Minimum Operating Temperature -40°C | ||
Maximum Low Level Output Current 2.6mA | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Width 4mm | ||
Series ISL3159E | ||
Height 1.75mm | ||
Length 5mm | ||
Supply Current 4mA | ||
Automotive Standard No | ||
The Renesas Transceiver is a ±15kV IEC61000 ESD protected, 5V powered, single transceiver that meets both the RS-485 and RS-422 standards for balanced communication. It also features the larger output voltage and higher data rate (up to 40Mbps) required by high speed PROFIBUS applications, and is offered in industrial and extended Industrial (-40°C to +125°C) temperature ranges. The low bus currents (+220μA/-150μA) present a 1/5 unit load to the RS-485 bus. This allows up to 160 transceivers on the network without violating the RS-485 specifications load limit and without using repeaters.
Specified for +125°C operation
1/5 unit load allows up to 160 devices on the bus
Full fail-safe (open, shorted, terminated/undriven) receiver
Low quiescent supply current of 4mA
Low current shutdown mode of 1μA
Current limiting and thermal shutdown for driver overload protection
Pb-free (RoHS compliant)
Related links
- Renesas Electronics Line Transceiver Non-Inverting, 8-Pin MSOP
- Renesas Electronics ISL32492EIUZ-T7A Line Transceiver Non-Inverting, 8-Pin MSOP
- Renesas Electronics ISL3155EIBZ-T7A Line Transceiver Non-Inverting, 8-Pin SOIC
- Renesas Electronics ISL3156EIUZ-T7A Line Transceiver Non-Inverting, 10-Pin MSOP
- Renesas Electronics ISL32600EFUZ-T7A Line Transceiver Non-Inverting, 10-Pin MSOP
- Intersil ISL3158EIBZ-T7A Line Transceiver Non-Inverting, 8-Pin SOIC
- Renesas Electronics Line Transceiver Non-Inverting, 10-Pin MSOP
- Renesas Electronics ISL32472EIBZ Line Transceiver Non-Inverting, 8-Pin SOIC
