Renesas Electronics ISL3333IRZ Line Transceiver, 3 State, 40-Pin QFN

Get a bulk buy discount

Add 10 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€10.27

(exc. VAT)

€12.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€10.27-
10 - 24€9.863%
25 - 49€9.448%
50 - 99€9.0511%
100 +€8.7215%

*price indicative

Packaging Options:
RS Stock No.:
196-8652
Mfr. Part No.:
ISL3333IRZ
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Logic Family

CMOS/TTL

Product Type

Line Transceiver

Logic Function

CMOS

IC Type

Transceiver

Input Type

Differential

Output Type

3 State

Mount Type

Surface

Package Type

QFN

Pin Count

40

Minimum Supply Voltage

-7V

Maximum Supply Voltage

12V

Minimum Operating Temperature

-40°C

Maximum Propagation Delay Time @ CL

2μs

Maximum Operating Temperature

85°C

Standards/Approvals

No

Width

6mm

Height

900μm

Series

ISL3333

Length

6mm

Automotive Standard

No

Supply Current

7mA

The Renesas ISL333 SERIES are BiCMOS Interface ICs that are user configured as either a single RS-422/RS-485 differential transceiver, or as a dual (2 Tx, 2 Rx) RS-232 transceiver. Both RS-232/RS-485 modes feature loopback and shutdown functions. The loopback mode internally connects the Tx outputs to the corresponding Rx input, which facilitates the implementation of board level self test functions.

5V Tolerant Logic Inputs

True Flow-Through Pinouts Simplify Board Layouts

Pb-Free (RoHS Compliant)

Full Failsafe (Open/Short) Rx in RS-485/RS-422 Mode

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy