Renesas Electronics HIN232ECPZ Line Transceiver, 3 State, Inverting, 16-Pin PDIP
- RS Stock No.:
- 236-7682
- Mfr. Part No.:
- HIN232ECPZ
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 236-7682
- Mfr. Part No.:
- HIN232ECPZ
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Logic Family | CMOS/TTL | |
| Product Type | Line Transceiver | |
| Logic Function | Transceiver | |
| IC Type | Line Transceiver | |
| Input Type | TTL, CMOS | |
| Output Type | 3 State | |
| Polarity | Inverting | |
| Mount Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 16 | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 10μs | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | HIN232E | |
| Width | 8.25mm | |
| Length | 19.68mm | |
| Height | 5.33mm | |
| Automotive Standard | No | |
| Supply Current | 15mA | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Logic Family CMOS/TTL | ||
Product Type Line Transceiver | ||
Logic Function Transceiver | ||
IC Type Line Transceiver | ||
Input Type TTL, CMOS | ||
Output Type 3 State | ||
Polarity Inverting | ||
Mount Type Through Hole | ||
Package Type PDIP | ||
Pin Count 16 | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 10μs | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series HIN232E | ||
Width 8.25mm | ||
Length 19.68mm | ||
Height 5.33mm | ||
Automotive Standard No | ||
Supply Current 15mA | ||
The Renesas Electronics RS-232 transmitters/receivers Interface circuit meet all ElA high-speed RS-232E and V.28 specifications, and is particularly suited for those applications where +/-12V is not available. It has PDIP package type.
Requires Only Single +5V Power Supply
Onboard voltage doubler/inverter
Low power consumption
0 to 70 °C operating temperature range
Related links
- Renesas Electronics HIN232ECPZ Line Transceiver Inverting, 16-Pin PDIP
- Renesas Electronics HIN202ECPZ Line Transceiver Inverting, 16-Pin PDIP
- Renesas Electronics HIN202EIBNZ Line Transceiver Inverting, 16-Pin SOIC
- Renesas Electronics ICL3221EIAZ Line Transceiver Inverting, 16-Pin SSOP
- Renesas Electronics ICL3221EIVZ-T7A Line Transceiver Non-Inverting, 16-Pin TSSOP
- Renesas Electronics ICL3232ECBZ Line Transceiver Non-Inverting, 16-Pin SOIC
- Renesas Electronics ICL3232EIV-16Z-T Line Transceiver Non-Inverting, 16-Pin TSSOP
- Renesas Electronics ICL3232ECV-16Z Line Transceiver Non-Inverting, 16-Pin TSSOP
