Texas Instruments Line Transmitter, 3 State, 16-Pin PDIP
- RS Stock No.:
- 197-7101
- Mfr. Part No.:
- AM26LS31CN
- Manufacturer:
- Texas Instruments
Subtotal (1 pack of 10 units)*
€13.76
(exc. VAT)
€16.92
(inc. VAT)
- 360 unit(s) ready to ship from another location
- Plus 50 unit(s) ready to ship from another location
- Plus 640 unit(s) shipping from 04 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €1.376 | €13.76 |
*price indicative
- RS Stock No.:
- 197-7101
- Mfr. Part No.:
- AM26LS31CN
- Manufacturer:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Line Transmitter | |
| Logic Family | TTL | |
| Logic Function | Line Driver | |
| IC Type | Line Transmitter | |
| Input Type | Differential | |
| Output Type | 3 State | |
| Mount Type | Through Hole | |
| Package Type | PDIP | |
| Minimum Supply Voltage | 4.75V | |
| Pin Count | 16 | |
| Maximum High Level Output Current | -20mA | |
| Maximum Supply Voltage | 5.25V | |
| Maximum Low Level Output Current | 20mA | |
| Minimum Operating Temperature | 0°C | |
| Maximum Propagation Delay Time @ CL | 20ns | |
| Maximum Operating Temperature | 70°C | |
| Height | 5.08mm | |
| Standards/Approvals | No | |
| Width | 6.6mm | |
| Length | 19.69mm | |
| Series | AM26LS31 | |
| Automotive Standard | No | |
| Supply Current | 80mA | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Line Transmitter | ||
Logic Family TTL | ||
Logic Function Line Driver | ||
IC Type Line Transmitter | ||
Input Type Differential | ||
Output Type 3 State | ||
Mount Type Through Hole | ||
Package Type PDIP | ||
Minimum Supply Voltage 4.75V | ||
Pin Count 16 | ||
Maximum High Level Output Current -20mA | ||
Maximum Supply Voltage 5.25V | ||
Maximum Low Level Output Current 20mA | ||
Minimum Operating Temperature 0°C | ||
Maximum Propagation Delay Time @ CL 20ns | ||
Maximum Operating Temperature 70°C | ||
Height 5.08mm | ||
Standards/Approvals No | ||
Width 6.6mm | ||
Length 19.69mm | ||
Series AM26LS31 | ||
Automotive Standard No | ||
Supply Current 80mA | ||
- COO (Country of Origin):
- MX
Related links
- Texas Instruments AM26LS31CN Line Transmitter 16-Pin PDIP
- Texas Instruments Line Transmitter 16-Pin SOIC
- Texas Instruments Line Transmitter TTL, 16-Pin SOIC
- Texas Instruments AM26C31IN Line Transmitter 16-Pin PDIP
- Texas Instruments Line Transmitter 28-Pin TSSOP
- Texas Instruments AM26C31ID Line Transmitter 16-Pin SOIC
- Texas Instruments AM26LS31CD Line Transmitter 16-Pin SOIC
- Texas Instruments DS26LS31CM/NOPB Line Transmitter 16-Pin SOIC
