Texas Instruments SN65HVD12D Line Transceiver, Differential, Non-Inverting, 8-Pin PDIP
- RS Stock No.:
- 197-7502
- Mfr. Part No.:
- SN65HVD12D
- Manufacturer:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 197-7502
- Mfr. Part No.:
- SN65HVD12D
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Number of Channels | 1 | |
| Product Type | Line Transceiver | |
| Output Type | Differential | |
| Polarity | Non-Inverting | |
| Pin Count | 8 | |
| Package Type | PDIP | |
| Automotive Standard | No | |
| Height | 1.75 mm | |
| IC Type | Line Transceiver IC | |
| Input Type | Differential | |
| Length | 5 mm | |
| Logic Family | SN75 | |
| Logic Function | Line Transceiver | |
| Maximum High Level Output Current | -60 mA | |
| Maximum Low Level Output Current | 60 mA | |
| Maximum Operating Temperature | 85 °C | |
| Maximum Propagation Delay Time @ CL | 400 ns | |
| Maximum Supply Voltage | 5.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Supply Voltage | 4.5 V | |
| Mount Type | Surface | |
| Series | SN65HVD12 | |
| Standards/Approvals | No | |
| Supply Current | 15.5 mA | |
| Width | 3.98 mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Number of Channels 1 | ||
Product Type Line Transceiver | ||
Output Type Differential | ||
Polarity Non-Inverting | ||
Pin Count 8 | ||
Package Type PDIP | ||
Automotive Standard No | ||
Height 1.75 mm | ||
IC Type Line Transceiver IC | ||
Input Type Differential | ||
Length 5 mm | ||
Logic Family SN75 | ||
Logic Function Line Transceiver | ||
Maximum High Level Output Current -60 mA | ||
Maximum Low Level Output Current 60 mA | ||
Maximum Operating Temperature 85 °C | ||
Maximum Propagation Delay Time @ CL 400 ns | ||
Maximum Supply Voltage 5.5 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Supply Voltage 4.5 V | ||
Mount Type Surface | ||
Series SN65HVD12 | ||
Standards/Approvals No | ||
Supply Current 15.5 mA | ||
Width 3.98 mm | ||
- COO (Country of Origin):
- MX
Related links
- Texas Instruments SN75LBC176P Line Transceiver Non-Inverting, 8-Pin PDIP
- Texas Instruments SN65HVD1780P Line Transceiver Non-Inverting, 8-Pin PDIP
- Texas Instruments SN65176BP Line Transceiver Non-Inverting, 8-Pin PDIP
- Texas Instruments SN65HVD3082EP Line Transceiver Non-Inverting, 8-Pin PDIP
- Texas Instruments SN75LBC184P Line Transceiver Non-Inverting, 8-Pin PDIP
- Texas Instruments 2-Channel Line Transceiver Non-Inverting, 8-Pin PDIP
- Texas Instruments SN75179BP 2-Channel Line Transceiver Non-Inverting, 8-Pin PDIP
- Texas Instruments Line Transceiver Non-Inverting, 8-Pin SOIC
