Texas Instruments SN65HVD75D Line Transceiver, Differential, Non-Inverting, 8-Pin VSSOP
- RS Stock No.:
- 197-7509
- Mfr. Part No.:
- SN65HVD75D
- Manufacturer:
- Texas Instruments
Subtotal (1 tube of 75 units)*
€179.17
(exc. VAT)
€220.35
(inc. VAT)
- 150 unit(s) ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 75 - 75 | €2.389 | €179.18 |
| 150 - 300 | €2.276 | €170.70 |
| 375 + | €2.249 | €168.68 |
*price indicative
- RS Stock No.:
- 197-7509
- Mfr. Part No.:
- SN65HVD75D
- Manufacturer:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Line Transceiver | |
| Logic Family | SN75 | |
| Logic Function | Line Transceiver | |
| Number of Channels | 1 | |
| IC Type | Line Transceiver IC | |
| Input Type | Differential | |
| Output Type | Differential | |
| Polarity | Non-Inverting | |
| Mount Type | Surface | |
| Package Type | VSSOP | |
| Minimum Supply Voltage | 3V | |
| Pin Count | 8 | |
| Maximum High Level Output Current | -8mA | |
| Maximum Supply Voltage | 3.6V | |
| Maximum Low Level Output Current | 8mA | |
| Maximum Propagation Delay Time @ CL | 100ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | SN65HVD7 | |
| Width | 3.98mm | |
| Standards/Approvals | No | |
| Length | 5mm | |
| Height | 1.75mm | |
| Automotive Standard | No | |
| Supply Current | 60mA | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Line Transceiver | ||
Logic Family SN75 | ||
Logic Function Line Transceiver | ||
Number of Channels 1 | ||
IC Type Line Transceiver IC | ||
Input Type Differential | ||
Output Type Differential | ||
Polarity Non-Inverting | ||
Mount Type Surface | ||
Package Type VSSOP | ||
Minimum Supply Voltage 3V | ||
Pin Count 8 | ||
Maximum High Level Output Current -8mA | ||
Maximum Supply Voltage 3.6V | ||
Maximum Low Level Output Current 8mA | ||
Maximum Propagation Delay Time @ CL 100ns | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series SN65HVD7 | ||
Width 3.98mm | ||
Standards/Approvals No | ||
Length 5mm | ||
Height 1.75mm | ||
Automotive Standard No | ||
Supply Current 60mA | ||
- COO (Country of Origin):
- MY
Related links
- Texas Instruments SN65HVD75D Line Transceiver Non-Inverting, 8-Pin VSSOP
- Texas Instruments SN65HVD75D Line Transceiver, 8-Pin SOIC
- Texas Instruments SN65HVD1780P Line Transceiver Non-Inverting, 8-Pin PDIP
- Texas Instruments SN75176BDR Line Transceiver Non-Inverting, 8-Pin SOIC
- Texas Instruments SN65HVD1786D Line Transceiver Non-Inverting, 8-Pin SOIC
- Texas Instruments SN65ALS1176D Line Transceiver Non-Inverting, 8-Pin SOIC
- Texas Instruments SN65HVD1780D Line Transceiver Non-Inverting, 8-Pin SOIC
- Texas Instruments SN65HVD1176D Line Transceiver Non-Inverting, 8-Pin SOIC
