STMicroelectronics STR485ELVQT Line Transceiver, 10-Pin DFN-10
- RS Stock No.:
- 201-4489
- Mfr. Part No.:
- STR485ELVQT
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (5 units, in packs of 5)*
€11.98
(exc. VAT)
€14.74
(inc. VAT)
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €2.396 | €11.98 |
| 50 - 120 | €2.364 | €11.82 |
| 125 + | €2.336 | €11.68 |
*price indicative
- RS Stock No.:
- 201-4489
- Mfr. Part No.:
- STR485ELVQT
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Line Transceiver | |
| Logic Function | Transceiver | |
| IC Type | Line Transceiver IC | |
| Input Type | Differential | |
| Mount Type | Surface | |
| Package Type | DFN-10 | |
| Minimum Supply Voltage | 3.3V | |
| Pin Count | 10 | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 1.5μs | |
| Maximum Operating Temperature | 125°C | |
| Series | STR | |
| Width | 3.15mm | |
| Standards/Approvals | RoHS | |
| Height | 1mm | |
| Length | 3.15mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Line Transceiver | ||
Logic Function Transceiver | ||
IC Type Line Transceiver IC | ||
Input Type Differential | ||
Mount Type Surface | ||
Package Type DFN-10 | ||
Minimum Supply Voltage 3.3V | ||
Pin Count 10 | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 1.5μs | ||
Maximum Operating Temperature 125°C | ||
Series STR | ||
Width 3.15mm | ||
Standards/Approvals RoHS | ||
Height 1mm | ||
Length 3.15mm | ||
Automotive Standard No | ||
The STMicroelectronics is a 3.3 V RS485 compatible with 1.8 V I/Os and selectable speed 20 Mbp or 250 kbps. It is a low power differential line transceiver for data transmission standard RS485 applications in half-duplex mode.
Half-duplex RS485 transceiver
1.65 V to 3.6 V supply for data and enable signals
Low quiescent current in shutdown mode
Related links
- STMicroelectronics Line Transceiver, 10-Pin DFN-10
- Renesas Electronics ISL3179EFRZ Line Transceiver 10-Pin DFN
- Renesas Electronics ISL3150EIUZ-T7A Line Transceiver, 10-Pin MSOP
- Maxim Integrated Line Transceiver Inverting, 10-Pin μMAX
- Renesas Electronics Line Transceiver 10-Pin DFN
- Renesas Electronics ISL3179EIRZ-T7A Line Transceiver 10-Pin DFN
- STMicroelectronics Voltage Supervisor 10-Pin DFN-10
- Vishay High Side 1 DFN-10
