STMicroelectronics STR485ELVQT Line Transceiver, 10-Pin DFN-10

Subtotal (3000 units, on reels of 3000)*

€7,179.00

(exc. VAT)

€8,829.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€2.393€7,179.00

*price indicative

RS Stock No.:
201-4488
Mfr. Part No.:
STR485ELVQT
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Line Transceiver

Logic Function

Transceiver

IC Type

Line Transceiver IC

Input Type

Differential

Mount Type

Surface

Package Type

DFN-10

Pin Count

10

Minimum Supply Voltage

3.3V

Maximum Supply Voltage

3.6V

Maximum Propagation Delay Time @ CL

1.5μs

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Width

3.15mm

Series

STR

Standards/Approvals

RoHS

Length

3.15mm

Height

1mm

Automotive Standard

No

The STMicroelectronics is a 3.3 V RS485 compatible with 1.8 V I/Os and selectable speed 20 Mbp or 250 kbps. It is a low power differential line transceiver for data transmission standard RS485 applications in half-duplex mode.

Half-duplex RS485 transceiver

1.65 V to 3.6 V supply for data and enable signals

Low quiescent current in shutdown mode

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy