Texas Instruments DS26LV32ATMX/NOPB Quad-Channel Line Receiver, 3-State, 16-Pin SOIC
- RS Stock No.:
- 226-4765
- Mfr. Part No.:
- DS26LV32ATMX/NOPB
- Manufacturer:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 226-4765
- Mfr. Part No.:
- DS26LV32ATMX/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | CMOS | |
| IC Type | Differential Line Receiver IC | |
| Number of Channels per Chip | 4 | |
| Input Type | CMOS | |
| Output Type | 3 State | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family CMOS | ||
IC Type Differential Line Receiver IC | ||
Number of Channels per Chip 4 | ||
Input Type CMOS | ||
Output Type 3 State | ||
Package Type SOIC | ||
Pin Count 16 | ||
Related links
- Texas Instruments DS26LV32ATMX/NOPB Quad-Channel Line Receiver 16-Pin SOIC
- Texas Instruments AM26C32ID 4-Channel Line Receiver 16-Pin SOIC
- Texas Instruments 4-Channel Line Receiver 16-Pin SOIC
- Texas Instruments AM26C32IPW 4-Channel Line Receiver 16-Pin TSSOP
- Texas Instruments DS26LV32ATM/NOPB Line Receiver 16-Pin SOIC
- Texas Instruments DS26C32ATM/NOPB Line Receiver 16-Pin SOIC
- Texas Instruments DS34C86TM/NOPB Line Receiver 16-Pin SOIC
- Texas Instruments DS34LV86TM/NOPB Line Receiver 16-Pin SOIC
