Renesas Electronics HIN232ACBNZ Line Transceiver, 16-Pin SOIC
- RS Stock No.:
- 235-5233
- Mfr. Part No.:
- HIN232ACBNZ
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 235-5233
- Mfr. Part No.:
- HIN232ACBNZ
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Logic Family | CMOS | |
| Product Type | Line Transceiver | |
| Logic Function | Transceiver | |
| IC Type | Transceiver IC | |
| Input Type | CMOS, TTL | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Maximum Supply Voltage | 5V | |
| Maximum Propagation Delay Time @ CL | 10μs | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Width | 10.65mm | |
| Height | 2.65mm | |
| Series | HIN232A | |
| Length | 10.5mm | |
| Automotive Standard | No | |
| Supply Current | 10mA | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Logic Family CMOS | ||
Product Type Line Transceiver | ||
Logic Function Transceiver | ||
IC Type Transceiver IC | ||
Input Type CMOS, TTL | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 16 | ||
Maximum Supply Voltage 5V | ||
Maximum Propagation Delay Time @ CL 10μs | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Width 10.65mm | ||
Height 2.65mm | ||
Series HIN232A | ||
Length 10.5mm | ||
Automotive Standard No | ||
Supply Current 10mA | ||
The Renesas Electronics HIN232A high-speed RS-232 transmitter/receiver Interface circuit meets all ElA high-speed RS-232E and V.28 specifications, and is particularly suited for those applications where +/-12V is not available. They require a single +5V power supply and feature on-board charge pump voltage converters which generate +10V and -10V supplies from the 5V supply.
High data rate is 230kbit/s
Requires only single +5V power supply
On-board voltage doubler/inverter
Low power consumption (Typ) is 5mA
Related links
- Renesas Electronics HIN232ACBNZ Line Transceiver, 16-Pin SOIC
- MaxLinear SP3232EBEN-L/TR 4-Channel Line Transceiver, 16-Pin SOIC
- Renesas Electronics HIN202EIBNZ-T7A Line Transceiver Inverting, 16-Pin SOIC-16
- Renesas Electronics ICL3232IBNZ Line Transceiver Non-Inverting, 16-Pin SOIC
- Texas Instruments MAX3232ID Line Transceiver, 16-Pin SOIC
- Texas Instruments MAX202CDR Line Transceiver, 16-Pin SOIC
- Texas Instruments MAX3232ECD Line Transceiver, 16-Pin SOIC
- Texas Instruments ISO3088DW Line Transceiver, 16-Pin SOIC
