Renesas Electronics ISL83078EIBZA Line Transceiver, 3 State, Bipolar, 8-Pin SOIC
- RS Stock No.:
- 235-8854
- Mfr. Part No.:
- ISL83078EIBZA
- Manufacturer:
- Renesas Electronics
Subtotal (1 tube of 98 units)*
€183.46
(exc. VAT)
€225.69
(inc. VAT)
- Shipping from 20 May 2027
Units | Per unit | Per Tube* |
|---|---|---|
| 98 - 392 | €1.872 | €183.46 |
| 490 - 882 | €1.778 | €174.24 |
| 980 + | €1.591 | €155.92 |
*price indicative
- RS Stock No.:
- 235-8854
- Mfr. Part No.:
- ISL83078EIBZA
- Manufacturer:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Line Transceiver | |
| Logic Family | BiCMOS | |
| Logic Function | Transceiver | |
| IC Type | Transceiver | |
| Input Type | Differential | |
| Output Type | 3 State | |
| Polarity | Bipolar | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Minimum Supply Voltage | -7V | |
| Pin Count | 8 | |
| Maximum High Level Output Current | 250mA | |
| Maximum Supply Voltage | 12V | |
| Maximum Propagation Delay Time @ CL | 1.5ms | |
| Maximum Low Level Output Current | -250mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.75mm | |
| Length | 5mm | |
| Standards/Approvals | No | |
| Width | 4mm | |
| Series | ISL83078E | |
| Supply Current | 800μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Line Transceiver | ||
Logic Family BiCMOS | ||
Logic Function Transceiver | ||
IC Type Transceiver | ||
Input Type Differential | ||
Output Type 3 State | ||
Polarity Bipolar | ||
Mount Type Surface | ||
Package Type SOIC | ||
Minimum Supply Voltage -7V | ||
Pin Count 8 | ||
Maximum High Level Output Current 250mA | ||
Maximum Supply Voltage 12V | ||
Maximum Propagation Delay Time @ CL 1.5ms | ||
Maximum Low Level Output Current -250mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.75mm | ||
Length 5mm | ||
Standards/Approvals No | ||
Width 4mm | ||
Series ISL83078E | ||
Supply Current 800μA | ||
Automotive Standard No | ||
Related links
- Renesas Electronics ISL83078EIBZA Line Transceiver Bipolar, 8-Pin SOIC
- Renesas Electronics ISL83078EIBZA-T Line Transceiver Bipolar, 8-Pin SOIC
- Renesas Electronics Line Transceiver Bipolar, 8-Pin SOIC
- Renesas Electronics ISL8488EIBZA Line Transceiver Bipolar, 8-Pin SOIC
- Renesas Electronics ISL81487LIBZ Line Transceiver Bipolar, 8-Pin SOIC
- Renesas Electronics ISL83072EIBZA Line Transceiver Bipolar, 8-Pin SOIC
- Renesas Electronics ISL83483IBZ Line Transceiver Bipolar, 8-Pin SOIC
- Renesas Electronics ISL83490IBZ Line Transceiver Bipolar, 8-Pin SOIC
