Renesas Electronics ISL83491IBZ-T Line Transceiver, 3 State, Bipolar, 14-Pin SOIC

Get a bulk buy discount

Add 50 more to save €3.30

View bulk pricing options

Subtotal (1 pack of 5 units)*

€8.40

(exc. VAT)

€10.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45€1.68€8.40-
50 - 120€1.614€8.07€3.30
125 - 245€1.544€7.72€17.00
250 - 495€1.478€7.39€50.50
500 +€1.424€7.12€128.00

*price indicative

Packaging Options:
RS Stock No.:
235-8858
Mfr. Part No.:
ISL83491IBZ-T
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Line Transceiver

Logic Family

BiCMOS

Logic Function

Transceiver

Input Type

Differential

Output Type

3 State

Polarity

Bipolar

Mount Type

Surface

Package Type

SOIC

Pin Count

14

Minimum Supply Voltage

-7V

Maximum Supply Voltage

12V

Minimum Operating Temperature

-40°C

Maximum Propagation Delay Time @ CL

10ns

Maximum Operating Temperature

85°C

Length

8.65mm

Height

1.75mm

Standards/Approvals

No

Width

6mm

Series

ISL83491

Automotive Standard

No

Supply Current

100nA

The Renesas Electronics ISL83491 RS-485/RS-422 devices are BiCMOS 3.3V powered, single transceivers that meet both the RS-485 and RS-422 standards for balanced communication. Unlike competitive devices, this Renesas family is specified for 10% tolerance supplies (3V to 3.6V).

RS - 485 and RS - 422 Standard

No need of repeaters

High impedance

Minimize reflection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy