Renesas Electronics ISL32179EFRZ 4-Channel Line Transmitter, CMOS/TTL, Bipolar, 24-Pin QFN

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 75 units)*

€118.80

(exc. VAT)

€146.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
75 - 300€1.584€118.80
375 - 675€1.505€112.88
750 +€1.346€100.95

*price indicative

RS Stock No.:
236-7698
Mfr. Part No.:
ISL32179EFRZ
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Logic Family

CMOS

Product Type

Line Transmitter

Logic Function

Bus Transceiver

Number of Channels

4

IC Type

Differential Receiver

Input Type

Differential

Output Type

CMOS/TTL

Polarity

Bipolar

Mount Type

Surface

Package Type

QFN

Pin Count

24

Minimum Supply Voltage

3V

Maximum Supply Voltage

5.5V

Maximum High Level Output Current

100mA

Minimum Operating Temperature

-40°C

Maximum Propagation Delay Time @ CL

8ns

Maximum Operating Temperature

125°C

Height

1mm

Width

3.8mm

Standards/Approvals

No

Length

4mm

Series

ISL32179E

Supply Current

800μA

Automotive Standard

No

The Renesas Electronics RS-422 transmitter used for balanced communication using the RS422 standard. This driver has very low output leakage currents (±10μA), so they present a low load to the RS-422 bus.

Specified for +125°C operation

User-selectable data rate

Low shutdown supply current

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy