Maxim Integrated MAX1488ECSD+ Line Transmitter, CMOS, Inverting, 14-Pin SOIC
- RS Stock No.:
- 189-9729
- Mfr. Part No.:
- MAX1488ECSD+
- Manufacturer:
- Maxim Integrated
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 189-9729
- Mfr. Part No.:
- MAX1488ECSD+
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Line Transmitter | |
| Logic Family | CMOS/TTL | |
| Logic Function | Receiver, Line Driver, Driver, Converter | |
| IC Type | Line Driver | |
| Input Type | Differential | |
| Output Type | CMOS | |
| Polarity | Inverting | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Minimum Supply Voltage | -14V | |
| Pin Count | 14 | |
| Maximum Supply Voltage | 14V | |
| Maximum High Level Output Current | 45mA | |
| Maximum Low Level Output Current | 4mA | |
| Maximum Propagation Delay Time @ CL | 5.4μs | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 1.75mm | |
| Series | MAX1488E | |
| Width | 6.2mm | |
| Standards/Approvals | No | |
| Length | 8.75mm | |
| Supply Current | 85μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Line Transmitter | ||
Logic Family CMOS/TTL | ||
Logic Function Receiver, Line Driver, Driver, Converter | ||
IC Type Line Driver | ||
Input Type Differential | ||
Output Type CMOS | ||
Polarity Inverting | ||
Mount Type Surface | ||
Package Type SOIC | ||
Minimum Supply Voltage -14V | ||
Pin Count 14 | ||
Maximum Supply Voltage 14V | ||
Maximum High Level Output Current 45mA | ||
Maximum Low Level Output Current 4mA | ||
Maximum Propagation Delay Time @ CL 5.4μs | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Height 1.75mm | ||
Series MAX1488E | ||
Width 6.2mm | ||
Standards/Approvals No | ||
Length 8.75mm | ||
Supply Current 85μA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
RS-232 Multi-Channel Transmitters/Receivers, Maxim Integrated
RS-232 Line Drivers and Receivers
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Related links
- Maxim Integrated MAX1488ECSD+ Line Transmitter, 14-Pin SOIC
- Maxim Integrated Line Transceiver Inverting, 14-Pin SOIC
- Maxim Integrated MAX1489ECSD+ Line Receiver Inverting, 14-Pin SOIC
- Maxim Integrated MAX251CSD+ Line Transceiver Inverting, 14-Pin SOIC
- Maxim Integrated MAX1489EESD+ Line Transceiver Inverting, 14-Pin SOIC
- Maxim Integrated MAX3086CSD+ Line Transceiver Inverting, 14-Pin SOIC
- Maxim Integrated MAX3080CSD+ Line Transceiver Inverting, 14-Pin SOIC
- Maxim Integrated MAX250CSD+ Line Transceiver Inverting, 14-Pin SOIC
