Texas Instruments SN65HVD1792D Bus Transceiver, Differential, 14-Pin SOIC
- RS Stock No.:
- 252-8541
- Mfr. Part No.:
- SN65HVD1792D
- Manufacturer:
- Texas Instruments
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€12.48
(exc. VAT)
€15.36
(inc. VAT)
Last RS stock
- Final 266 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | €6.24 | €12.48 | - |
| 10 - 18 | €5.93 | €11.86 | 4% |
| 20 - 48 | €5.335 | €10.67 | 14% |
| 50 - 98 | €4.805 | €9.61 | 22% |
| 100 + | €4.565 | €9.13 | 26% |
*price indicative
- RS Stock No.:
- 252-8541
- Mfr. Part No.:
- SN65HVD1792D
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Bus Transceiver | |
| Logic Function | Bus Transceiver | |
| Number of Channels | 1 | |
| Input Type | Differential | |
| Output Type | Differential | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 14 | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Propagation Delay Time @ CL | 50ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Width | 3.91mm | |
| Standards/Approvals | RoHS | |
| Series | SN65HVD1792D | |
| Length | 8.65mm | |
| Height | 1.75mm | |
| Supply Current | 6mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Bus Transceiver | ||
Logic Function Bus Transceiver | ||
Number of Channels 1 | ||
Input Type Differential | ||
Output Type Differential | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 14 | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 5.5V | ||
Maximum Propagation Delay Time @ CL 50ns | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Width 3.91mm | ||
Standards/Approvals RoHS | ||
Series SN65HVD1792D | ||
Length 8.65mm | ||
Height 1.75mm | ||
Supply Current 6mA | ||
Automotive Standard No | ||
Related links
- Texas Instruments Bus Transceiver 14-Pin SOIC
- Renesas Electronics RAA7881562GSP#AB0 Bus Transceiver 14-Pin SOIC
- Analog Devices Line Transceiver 14-Pin SOIC
- Renesas Electronics ISL83070EIBZA 14-Channel Line Transceiver 14-Pin SOIC
- MaxLinear SP3491EN-L Line Transceiver 14-Pin SOIC
- Renesas Electronics ISL3180EIBZ Line Transceiver 14-Pin SOIC
- Renesas Electronics ISL83080EIBZ 10-Channel Line Transceiver 14-Pin SOIC
- Texas Instruments Bus Transceiver 8-Pin SOIC
