Texas Instruments SN65LBC170DB 3-Channel Line Transceiver, Differential, 16-Pin SSOP
- RS Stock No.:
- 252-8545
- Mfr. Part No.:
- SN65LBC170DB
- Manufacturer:
- Texas Instruments
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€22.22
(exc. VAT)
€27.33
(inc. VAT)
Last RS stock
- Final 171 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 4 | €22.22 |
| 5 - 9 | €21.14 |
| 10 - 24 | €19.01 |
| 25 - 49 | €17.10 |
| 50 + | €16.67 |
*price indicative
- RS Stock No.:
- 252-8545
- Mfr. Part No.:
- SN65LBC170DB
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Line Transceiver | |
| Logic Function | Transceiver | |
| IC Type | Three Differential Transceiver | |
| Number of Channels | 3 | |
| Input Type | Differential | |
| Output Type | Differential | |
| Mount Type | Surface | |
| Package Type | SSOP | |
| Minimum Supply Voltage | 4.75V | |
| Pin Count | 16 | |
| Maximum Supply Voltage | 5.25V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 16ns | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Width | 5.6mm | |
| Length | 6.5mm | |
| Series | SN65LBC170DB | |
| Height | 2mm | |
| Automotive Standard | No | |
| Supply Current | 14mA | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Line Transceiver | ||
Logic Function Transceiver | ||
IC Type Three Differential Transceiver | ||
Number of Channels 3 | ||
Input Type Differential | ||
Output Type Differential | ||
Mount Type Surface | ||
Package Type SSOP | ||
Minimum Supply Voltage 4.75V | ||
Pin Count 16 | ||
Maximum Supply Voltage 5.25V | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 16ns | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Width 5.6mm | ||
Length 6.5mm | ||
Series SN65LBC170DB | ||
Height 2mm | ||
Automotive Standard No | ||
Supply Current 14mA | ||
Related links
- Texas Instruments 3-Channel Line Transceiver 16-Pin SSOP
- Texas Instruments SN65C1167NSR 2-Channel Line Transceiver 16-Pin SOIC
- STMicroelectronics 2-Channel Line Transceiver 16-Pin SOIC
- STMicroelectronics ST3232BTR 2-Channel Line Transceiver 16-Pin TSSOP
- STMicroelectronics ST3232EBDR 2-Channel Line Transceiver 16-Pin SOIC
- STMicroelectronics ST3232CTR 2-Channel Line Transceiver 16-Pin TSSOP
- STMicroelectronics ST3232BDR 2-Channel Line Transceiver 16-Pin SOIC
- STMicroelectronics ST3232CDR 2-Channel Line Transceiver 16-Pin SOIC
