STMicroelectronics 2-Channel Line Transceiver, Differential, 16-Pin SOIC
- RS Stock No.:
- 919-6330
- Mfr. Part No.:
- ST3232BDR
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 2500 units)*
€900.00
(exc. VAT)
€1,100.00
(inc. VAT)
- 22,500 unit(s) ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | €0.36 | €900.00 |
| 5000 + | €0.351 | €877.50 |
*price indicative
- RS Stock No.:
- 919-6330
- Mfr. Part No.:
- ST3232BDR
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Line Transceiver | |
| Logic Family | CMOS/TTL | |
| Logic Function | Line Transceiver | |
| IC Type | Line Transceiver IC | |
| Number of Channels | 2 | |
| Input Type | Single Ended | |
| Output Type | Differential | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Minimum Supply Voltage | 3V | |
| Pin Count | 16 | |
| Maximum High Level Output Current | -1mA | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Propagation Delay Time @ CL | 200ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum Low Level Output Current | 1.6mA | |
| Maximum Operating Temperature | 85°C | |
| Width | 4mm | |
| Series | ST3232B | |
| Height | 1.75mm | |
| Standards/Approvals | No | |
| Length | 10mm | |
| Supply Current | 2mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Line Transceiver | ||
Logic Family CMOS/TTL | ||
Logic Function Line Transceiver | ||
IC Type Line Transceiver IC | ||
Number of Channels 2 | ||
Input Type Single Ended | ||
Output Type Differential | ||
Mount Type Surface | ||
Package Type SOIC | ||
Minimum Supply Voltage 3V | ||
Pin Count 16 | ||
Maximum High Level Output Current -1mA | ||
Maximum Supply Voltage 5.5V | ||
Maximum Propagation Delay Time @ CL 200ns | ||
Minimum Operating Temperature -40°C | ||
Maximum Low Level Output Current 1.6mA | ||
Maximum Operating Temperature 85°C | ||
Width 4mm | ||
Series ST3232B | ||
Height 1.75mm | ||
Standards/Approvals No | ||
Length 10mm | ||
Supply Current 2mA | ||
Automotive Standard No | ||
RS-232 Line Drivers and Receivers, STMicroelectronics
RS-232 Line Drivers and Receivers
Related links
- STMicroelectronics 2-Channel Line Transceiver 16-Pin SOIC
- STMicroelectronics ST3232BDR 2-Channel Line Transceiver 16-Pin SOIC
- STMicroelectronics ST3232EBDR 2-Channel Line Transceiver 16-Pin SOIC
- STMicroelectronics ST3232CDR 2-Channel Line Transceiver 16-Pin SOIC
- Texas Instruments SN65C1167NSR 2-Channel Line Transceiver 16-Pin SOIC
- STMicroelectronics ST3232BTR 2-Channel Line Transceiver 16-Pin TSSOP
- STMicroelectronics ST3232CTR 2-Channel Line Transceiver 16-Pin TSSOP
- Texas Instruments SN65LBC170DB 3-Channel Line Transceiver 16-Pin SSOP
