Renesas Electronics ICL3243ECAZ-T Line Transceiver, CMOS/TTL, Non-Inverting, 28-Pin SSOP
- RS Stock No.:
- 256-1564
- Mfr. Part No.:
- ICL3243ECAZ-T
- Manufacturer:
- Renesas Electronics
Subtotal (1 pack of 5 units)*
€14.89
(exc. VAT)
€18.31
(inc. VAT)
- 1,975 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €2.978 | €14.89 |
| 50 - 95 | €2.52 | €12.60 |
| 100 - 245 | €2.152 | €10.76 |
| 250 - 495 | €2.026 | €10.13 |
| 500 + | €1.768 | €8.84 |
*price indicative
- RS Stock No.:
- 256-1564
- Mfr. Part No.:
- ICL3243ECAZ-T
- Manufacturer:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Line Transceiver | |
| Logic Family | CMOS/TTL | |
| Logic Function | Transceiver | |
| IC Type | Transmitter/Receiver | |
| Input Type | Single Ended | |
| Output Type | CMOS/TTL | |
| Polarity | Non-Inverting | |
| Mount Type | Board | |
| Package Type | SSOP | |
| Minimum Supply Voltage | 3.3V | |
| Pin Count | 28 | |
| Maximum High Level Output Current | 3mA | |
| Maximum Supply Voltage | 5V | |
| Maximum Low Level Output Current | 300μA | |
| Maximum Propagation Delay Time @ CL | 0.15μs | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 2mm | |
| Series | ICL3243E | |
| Standards/Approvals | RoHS | |
| Width | 5.6mm | |
| Length | 10.5mm | |
| Supply Current | 1μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Line Transceiver | ||
Logic Family CMOS/TTL | ||
Logic Function Transceiver | ||
IC Type Transmitter/Receiver | ||
Input Type Single Ended | ||
Output Type CMOS/TTL | ||
Polarity Non-Inverting | ||
Mount Type Board | ||
Package Type SSOP | ||
Minimum Supply Voltage 3.3V | ||
Pin Count 28 | ||
Maximum High Level Output Current 3mA | ||
Maximum Supply Voltage 5V | ||
Maximum Low Level Output Current 300μA | ||
Maximum Propagation Delay Time @ CL 0.15μs | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Height 2mm | ||
Series ICL3243E | ||
Standards/Approvals RoHS | ||
Width 5.6mm | ||
Length 10.5mm | ||
Supply Current 1μA | ||
Automotive Standard No | ||
Related links
- Renesas Electronics Line Transceiver Non-Inverting, 28-Pin SSOP
- Renesas Electronics ICL3243EIAZ-T Line Transceiver Non-Inverting, 28-Pin SSOP
- Renesas Electronics ICL3245EIAZ Line Transceiver Non-Inverting, 28-Pin SSOP
- Renesas Electronics ICL3237EIAZ Line Transceiver Non-Inverting, 28-Pin SSOP
- Renesas Electronics ICL3221IAZ-T Line Transceiver Non-Inverting, 16-Pin SSOP
- Renesas Electronics ICL3232IVZ-T Line Transceiver Non-Inverting, 16-Pin TSSOP
- Renesas Electronics ICL3232IBNZ-T Line Transceiver Non-Inverting, 16-Pin SOIC
- Renesas Electronics HIN232IBZ-T Line Transceiver Non-Inverting, 16-Pin SOIC
