Renesas Electronics ICL3245EIAZ Line Transceiver, CMOS/TTL, Non-Inverting, 28-Pin SSOP
- RS Stock No.:
- 264-0595
- Mfr. Part No.:
- ICL3245EIAZ
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 264-0595
- Mfr. Part No.:
- ICL3245EIAZ
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Line Transceiver | |
| Logic Family | CMOS | |
| Logic Function | Bus Transceiver | |
| IC Type | Transmitter/Receiver | |
| Input Type | 3 State | |
| Output Type | CMOS/TTL | |
| Polarity | Non-Inverting | |
| Mount Type | Board | |
| Package Type | SSOP | |
| Pin Count | 28 | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 5.5V | |
| Maximum High Level Output Current | 1mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Low Level Output Current | 70μA | |
| Maximum Operating Temperature | 85°C | |
| Series | ICL3245E | |
| Width | 5.38mm | |
| Height | 1.99mm | |
| Length | 7.33mm | |
| Standards/Approvals | RoHS | |
| Supply Current | 1mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Line Transceiver | ||
Logic Family CMOS | ||
Logic Function Bus Transceiver | ||
IC Type Transmitter/Receiver | ||
Input Type 3 State | ||
Output Type CMOS/TTL | ||
Polarity Non-Inverting | ||
Mount Type Board | ||
Package Type SSOP | ||
Pin Count 28 | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 5.5V | ||
Maximum High Level Output Current 1mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Low Level Output Current 70μA | ||
Maximum Operating Temperature 85°C | ||
Series ICL3245E | ||
Width 5.38mm | ||
Height 1.99mm | ||
Length 7.33mm | ||
Standards/Approvals RoHS | ||
Supply Current 1mA | ||
Automotive Standard No | ||
The Renesas Electronics line interface ics are high ESD protected, single transceivers that meet both the RS-485 and RS-422 standards for balanced communication. Each device has low bus currents with a receiver inputs and features a full fail-safe design.
Low supply current in powerdown state
Manual powerdown feature
Flow through pinout
Related links
- Renesas Electronics ICL3245EIAZ Line Transceiver Non-Inverting, 28-Pin SSOP
- Renesas Electronics ICL3243EIAZ-T Line Transceiver Non-Inverting, 28-Pin SSOP
- Renesas Electronics ICL3237EIAZ Line Transceiver Non-Inverting, 28-Pin SSOP
- Renesas Electronics ICL3243ECAZ-T Line Transceiver Non-Inverting, 28-Pin SSOP
- Renesas Electronics ICL3221IAZ-T Line Transceiver Non-Inverting, 16-Pin SSOP
- Maxim Integrated MAX3237CAI+ Line Transceiver Inverting, 28-Pin SSOP
- Maxim Integrated Line Transceiver Inverting, 28-Pin SSOP
- Maxim Integrated MAX3243EEAI+ Line Transceiver Inverting, 28-Pin SSOP
