Renesas Electronics HIN211ECAZ Line Transceiver, CMOS, 28-Pin SSOP
- RS Stock No.:
- 262-7204
- Mfr. Part No.:
- HIN211ECAZ
- Manufacturer:
- Renesas Electronics
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€10.69
(exc. VAT)
€13.15
(inc. VAT)
Temporarily out of stock
- 705 unit(s) shipping from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | €2.138 | €10.69 |
| 25 - 45 | €1.826 | €9.13 |
| 50 - 95 | €1.788 | €8.94 |
| 100 - 245 | €1.558 | €7.79 |
| 250 + | €1.462 | €7.31 |
*price indicative
- RS Stock No.:
- 262-7204
- Mfr. Part No.:
- HIN211ECAZ
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Line Transceiver | |
| Logic Family | CMOS | |
| Logic Function | Bus Transceiver | |
| IC Type | Transmitter/Receiver | |
| Input Type | 3 State | |
| Output Type | CMOS | |
| Mount Type | PCB | |
| Package Type | SSOP | |
| Pin Count | 28 | |
| Maximum Supply Voltage | 30V | |
| Maximum High Level Output Current | 15mA | |
| Maximum Low Level Output Current | 8mA | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 2mm | |
| Series | HIN211E | |
| Width | 5.6mm | |
| Standards/Approvals | RoHS, IEC61000-4-2 | |
| Length | 8.5mm | |
| Supply Current | 20mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Line Transceiver | ||
Logic Family CMOS | ||
Logic Function Bus Transceiver | ||
IC Type Transmitter/Receiver | ||
Input Type 3 State | ||
Output Type CMOS | ||
Mount Type PCB | ||
Package Type SSOP | ||
Pin Count 28 | ||
Maximum Supply Voltage 30V | ||
Maximum High Level Output Current 15mA | ||
Maximum Low Level Output Current 8mA | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Height 2mm | ||
Series HIN211E | ||
Width 5.6mm | ||
Standards/Approvals RoHS, IEC61000-4-2 | ||
Length 8.5mm | ||
Supply Current 20mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
The Renesas Electronics line interface ICs transmitters interface circuits which is a redesigned transmitter circuit improves data rate and slew rate, which makes this suitable for ISDN and high speed modems. It also consist of a low power shutdown mode to conserve energy in battery powered applications.
Low power consumption
Pb free plus anneal available
ESD protection
Related links
- Renesas Electronics HIN211ECAZ Line Transceiver 28-Pin SSOP
- Renesas Electronics HIN211EIAZ Line Transceiver 28-Pin SSOP
- Renesas Electronics HIN213ECAZ Line Transceiver 28-Pin SSOP
- Maxim Integrated Line Transceiver Inverting, 28-Pin SSOP
- Maxim Integrated MAX3237CAI+ Line Transceiver Inverting, 28-Pin SSOP
- Maxim Integrated MAX213EEAI+ Line Transceiver Inverting, 28-Pin SSOP
- Maxim Integrated MAX211EAI+ Line Transceiver Inverting, 28-Pin SSOP
- Maxim Integrated MAX3243EEAI+ Line Transceiver Inverting, 28-Pin SSOP
