Renesas Electronics HIN211EIAZ Line Transceiver, CMOS, 28-Pin SSOP

Subtotal (1 tube of 705 units)*

€939.06

(exc. VAT)

€1,154.79

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
705 +€1.332€939.06

*price indicative

RS Stock No.:
262-7205
Mfr. Part No.:
HIN211EIAZ
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Logic Family

CMOS

Product Type

Line Transceiver

Logic Function

Bus Transceiver

IC Type

Transmitter/Receiver

Input Type

3 State

Output Type

CMOS

Mount Type

PCB

Package Type

SSOP

Pin Count

28

Minimum Supply Voltage

5V

Maximum High Level Output Current

15mA

Maximum Supply Voltage

30V

Maximum Low Level Output Current

8mA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

8.5mm

Height

2mm

Standards/Approvals

IEC61000-4-2, RoHS

Series

HIN211E

Width

5.6mm

Automotive Standard

No

Supply Current

20mA

The Renesas Electronics line interface ICs transmitters/receivers interface circuits which is a redesigned transmitter circuit improves data rate and slew rate, which makes this suitable for ISDN and high speed modems. It also consist of a low power shutdown mode to conserve energy in battery powered applications.

Low power shutdown function

Pb free plus anneal available

ESD protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy