Renesas Electronics HIP9011ABZ 6-Channel Framer & Line Interface, 20-Pin SOIC
- RS Stock No.:
- 262-7209
- Mfr. Part No.:
- HIP9011ABZ
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 262-7209
- Mfr. Part No.:
- HIP9011ABZ
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Logic Family | CMOS/TTL | |
| Product Type | Framer & Line Interface | |
| Logic Function | Bus Transceiver | |
| IC Type | Transmitter/Receiver | |
| Number of Channels | 6 | |
| Input Type | TTL, CMOS | |
| Package Type | SOIC | |
| Minimum Supply Voltage | -0.5V | |
| Pin Count | 20 | |
| Maximum High Level Output Current | 8mA | |
| Maximum Supply Voltage | 7V | |
| Maximum Low Level Output Current | 5mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 7.6mm | |
| Standards/Approvals | RoHS | |
| Series | HIP9011 | |
| Length | 1.27mm | |
| Height | 2.65mm | |
| Supply Current | 8mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Logic Family CMOS/TTL | ||
Product Type Framer & Line Interface | ||
Logic Function Bus Transceiver | ||
IC Type Transmitter/Receiver | ||
Number of Channels 6 | ||
Input Type TTL, CMOS | ||
Package Type SOIC | ||
Minimum Supply Voltage -0.5V | ||
Pin Count 20 | ||
Maximum High Level Output Current 8mA | ||
Maximum Supply Voltage 7V | ||
Maximum Low Level Output Current 5mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 7.6mm | ||
Standards/Approvals RoHS | ||
Series HIP9011 | ||
Length 1.27mm | ||
Height 2.65mm | ||
Supply Current 8mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Renesas Electronics provide a method of detecting premature detonation often referred to as Knock or Ping in internal combustion engines. It consist of a Internal control via the SPI bus which is fast enough to switch sensors between each firing cycle. A programmable band pass filter processes the signal from either of the sensor inputs.
Two sensor inputs
Microprocessor programmable
Accurate and stable filter elements
Related links
- Renesas Electronics HIP9011ABZ 6-Channel Framer & Line Interface, 20-Pin SOIC
- IC Haus IC-VX SO16W 3-Channel Framer & Line Interface 16-Pin WSOIC
- STMicroelectronics L6364Q Line Interface, 20-Pin QFN
- STMicroelectronics Line Interface, 20-Pin QFN
- Nexperia 74HC244D 3 State 20-Pin SO-20
- Texas Instruments SN7407D 6-Channel Buffer & Line Driver Non-Inverting, 14-Pin SOIC
- Texas Instruments CD74HCT365M 6-Channel Buffer & Line Driver Non-Inverting, 16-Pin SOIC
- Nexperia 74HC4050D Non-Inverting, 16-Pin SOIC
