Texas Instruments CD74HCT365M 6-Channel Buffer & Line Driver, 3 State, Non-Inverting, 16-Pin SOIC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
144-9956
Mfr. Part No.:
CD74HCT365M
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Number of Channels

6

Product Type

Buffer & Line Driver

Output Type

3 State

Polarity

Non-Inverting

Pin Count

16

Package Type

SOIC

Automotive Standard

No

Height

28.6 mm

IC Type

Buffer & Line Driver IC

Input Type

Single Ended

Length

333.2 mm

Logic Family

HCT

Logic Function

Buffer & Line Driver

Maximum High Level Output Current

-4 mA

Maximum Low Level Output Current

4 mA

Maximum Operating Temperature

125 °C

Maximum Propagation Delay Time @ CL

45 ns

Maximum Supply Voltage

5.5 V

Minimum Operating Temperature

-55 °C

Minimum Supply Voltage

4.5 V

Mount Type

Surface

Series

CD74HCT365

Standards/Approvals

Green (RoHS & no Sb/Br)

Supply Current

8 μA

Width

345.9 mm

74HCT Family Inverters & Buffers, Texas Instruments


Texas Instruments range of Inverters and Buffers from the 74HCT Family of CMOS Logic ICs. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic

Operating Voltage 4.5 to 5.5 V

Compatibility: Input TTL, Output CMOS

74HCT Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy