Renesas Electronics ICL3222CVZ Line Transceiver, CMOS, 18-Pin TSSOP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
262-7211
Mfr. Part No.:
ICL3222CVZ
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Logic Family

CMOS

Product Type

Line Transceiver

Logic Function

Bus Transceiver

IC Type

Transmitter/Receiver

Input Type

3 State

Output Type

CMOS

Package Type

TSSOP

Pin Count

18

Minimum Supply Voltage

3V

Maximum High Level Output Current

1mA

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

0°C

Maximum Propagation Delay Time @ CL

0.3μs

Maximum Low Level Output Current

300μA

Maximum Operating Temperature

70°C

Width

5.6mm

Standards/Approvals

RoHS, IEC61000-4-2

Length

6.5mm

Height

2mm

Series

ICL3222

Supply Current

1μA

Automotive Standard

No

The Renesas Electronics line interface ICs transmitters interface circuits having a targeted applications which are PDAs, notebook, and laptop computers where the low operational power consumption and even lower standby power consumption are critical. It also consist of an efficient on-chip charge pumps, coupled with manual and automatic power-down functions.

ESD protected

On-chip voltage converters

Assured mouse drive ability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy