Renesas Electronics ICL3232IVZ-T7A Line Transceiver, CMOS/TTL, Non-Inverting, 16-Pin TSSOP-16

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
263-8897
Mfr. Part No.:
ICL3232IVZ-T7A
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Line Transceiver

Logic Family

CMOS

Logic Function

Transceiver

IC Type

Transmitter/Receiver

Input Type

TTL, CMOS

Output Type

CMOS/TTL

Polarity

Non-Inverting

Package Type

TSSOP-16

Minimum Supply Voltage

3V

Pin Count

16

Maximum High Level Output Current

1mA

Maximum Supply Voltage

5.5V

Maximum Propagation Delay Time @ CL

0.3μs

Minimum Operating Temperature

-40°C

Maximum Low Level Output Current

300μA

Maximum Operating Temperature

85°C

Width

4.4mm

Series

ICL3232

Length

6.5mm

Standards/Approvals

RoHS

Height

1.2mm

Automotive Standard

No

Supply Current

1μA

COO (Country of Origin):
PH
The Renesas Electronics RS-232 transmitters/receiver provide ESD protection on transmitter outputs and receiver inputs. Targeted applications are notebook and laptop computers in which the low operational power consumption and even lower standby power consumption is critical.

Latch-up free

On-chip voltage converters require only four external 0.1μF capacitors

Manual and automatic power down features

Assured mouse drive ability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy