Renesas Electronics ICL3232ECBNZ-T Line Transceiver, CMOS, 16-Pin SOIC
- RS Stock No.:
- 263-0202
- Mfr. Part No.:
- ICL3232ECBNZ-T
- Manufacturer:
- Renesas Electronics
Subtotal (1 reel of 2500 units)*
€2,082.50
(exc. VAT)
€2,562.50
(inc. VAT)
In Stock
- 2,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.833 | €2,082.50 |
*price indicative
- RS Stock No.:
- 263-0202
- Mfr. Part No.:
- ICL3232ECBNZ-T
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Logic Family | CMOS | |
| Product Type | Line Transceiver | |
| Logic Function | Bus Transceiver | |
| IC Type | Transmitter/Receiver | |
| Input Type | 3 State | |
| Output Type | CMOS | |
| Mount Type | Board | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 5.5V | |
| Maximum High Level Output Current | 3mA | |
| Maximum Low Level Output Current | 0.3mA | |
| Minimum Operating Temperature | 0°C | |
| Maximum Propagation Delay Time @ CL | 0.15μs | |
| Maximum Operating Temperature | 70°C | |
| Series | ICL3232E | |
| Height | 2.65mm | |
| Length | 10.5mm | |
| Standards/Approvals | RoHS, IEC61000-4-2 | |
| Width | 2.65 mm | |
| Supply Current | 1μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Logic Family CMOS | ||
Product Type Line Transceiver | ||
Logic Function Bus Transceiver | ||
IC Type Transmitter/Receiver | ||
Input Type 3 State | ||
Output Type CMOS | ||
Mount Type Board | ||
Package Type SOIC | ||
Pin Count 16 | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 5.5V | ||
Maximum High Level Output Current 3mA | ||
Maximum Low Level Output Current 0.3mA | ||
Minimum Operating Temperature 0°C | ||
Maximum Propagation Delay Time @ CL 0.15μs | ||
Maximum Operating Temperature 70°C | ||
Series ICL3232E | ||
Height 2.65mm | ||
Length 10.5mm | ||
Standards/Approvals RoHS, IEC61000-4-2 | ||
Width 2.65 mm | ||
Supply Current 1μA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Renesas Electronics line interface ICs is a transmitters-receivers interface circuits with an applications used in notebook and laptop computers in which the low operational power consumption and even lower standby power consumption is critical. Efficient on-chip charge pumps, coupled with manual and automatic power-down functions.
Ensured mouse driveability
Low supply current in power-down state
Receiver hysteresis for improved noise immunity
Related links
- Renesas Electronics ICL3232ECBNZ-T Line Transceiver 16-Pin SOIC
- Renesas Electronics ICL3232CBNZ-T Line Transceiver 16-Pin SOIC
- Renesas Electronics ICL3232IBNZ-T Line Transceiver Non-Inverting, 16-Pin SOIC
- Renesas Electronics HIN232IBZ-T Line Transceiver Non-Inverting, 16-Pin SOIC
- Renesas Electronics ICL3232EIAZ-T Line Transceiver 16-Pin SSOP
- Renesas Electronics 2-Channel Line Transceiver 16-Pin SOIC W
- Renesas Electronics ICL3221EIAZ-T Line Transceiver 16-Pin SSOP
- Renesas Electronics ICL3221IAZ-T Line Transceiver Non-Inverting, 16-Pin SSOP
