Renesas Electronics ICL3232ECBNZ-T Line Transceiver, CMOS, 16-Pin SOIC

Bulk discount available

Subtotal (1 pack of 5 units)*

€10.86

(exc. VAT)

€13.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,510 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 45€2.172€10.86
50 - 95€1.848€9.24
100 - 245€1.58€7.90
250 - 995€1.474€7.37
1000 +€1.114€5.57

*price indicative

Packaging Options:
RS Stock No.:
263-0203
Mfr. Part No.:
ICL3232ECBNZ-T
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Line Transceiver

Logic Family

CMOS

Logic Function

Bus Transceiver

IC Type

Transmitter/Receiver

Input Type

3 State

Output Type

CMOS

Mount Type

Board

Package Type

SOIC

Pin Count

16

Minimum Supply Voltage

3V

Maximum Supply Voltage

5.5V

Maximum High Level Output Current

3mA

Maximum Propagation Delay Time @ CL

0.15μs

Minimum Operating Temperature

0°C

Maximum Low Level Output Current

0.3mA

Maximum Operating Temperature

70°C

Length

10.5mm

Standards/Approvals

RoHS, IEC61000-4-2

Width

2.65 mm

Height

2.65mm

Series

ICL3232E

Automotive Standard

No

Supply Current

1μA

COO (Country of Origin):
CN
The Renesas Electronics line interface ICs is a transmitters-receivers interface circuits with an applications used in notebook and laptop computers in which the low operational power consumption and even lower standby power consumption is critical. Efficient on-chip charge pumps, coupled with manual and automatic power-down functions.

Ensured mouse driveability

Low supply current in power-down state

Receiver hysteresis for improved noise immunity

Related links