Renesas Electronics ICL3225EIAZ-T Line Transceiver, CMOS/TTL, 20-Pin SSOP

Subtotal (1 reel of 1000 units)*

€1,416.00

(exc. VAT)

€1,742.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€1.416€1,416.00

*price indicative

RS Stock No.:
263-6914
Mfr. Part No.:
ICL3225EIAZ-T
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Logic Family

CMOS/TTL

Product Type

Line Transceiver

Logic Function

Transceiver

IC Type

Transmitter/Receiver

Input Type

TTL, CMOS

Output Type

CMOS/TTL

Mount Type

Board

Package Type

SSOP

Pin Count

20

Minimum Supply Voltage

3V

Maximum High Level Output Current

3mA

Maximum Supply Voltage

5.5V

Maximum Low Level Output Current

300μA

Maximum Propagation Delay Time @ CL

0.15μs

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

2mm

Standards/Approvals

IEC61000-4-2, RoHS

Width

5.6mm

Series

ICL3225E

Length

6.5mm

Automotive Standard

No

Supply Current

1μA

The Renesas Electronics RS-232 transceivers with enhanced automatic power down that provides a complete serial port suitable for laptop or notebook computers. It also includes a noninverting always-active receiver for wake-up capability.

Manual and enhanced automatic power down features

Pb-free

Latch-up free

Receiver hysteresis for improved noise immunity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy