Renesas Electronics ICL3225EIAZ-T Line Transceiver, CMOS/TTL, 20-Pin SSOP
- RS Stock No.:
- 263-6915
- Mfr. Part No.:
- ICL3225EIAZ-T
- Manufacturer:
- Renesas Electronics
Add 50 more to save €23.20
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€15.66
(exc. VAT)
€19.26
(inc. VAT)
- Shipping from 10 June 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €3.132 | €15.66 | - |
| 50 - 95 | €2.668 | €13.34 | €23.20 |
| 100 - 245 | €2.292 | €11.46 | €84.00 |
| 250 - 495 | €2.198 | €10.99 | €233.50 |
| 500 + | €1.96 | €9.80 | €586.00 |
*price indicative
- RS Stock No.:
- 263-6915
- Mfr. Part No.:
- ICL3225EIAZ-T
- Manufacturer:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Logic Family | CMOS/TTL | |
| Product Type | Line Transceiver | |
| Logic Function | Transceiver | |
| IC Type | Transmitter/Receiver | |
| Input Type | TTL, CMOS | |
| Output Type | CMOS/TTL | |
| Mount Type | Board | |
| Package Type | SSOP | |
| Pin Count | 20 | |
| Minimum Supply Voltage | 3V | |
| Maximum High Level Output Current | 3mA | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Propagation Delay Time @ CL | 0.15μs | |
| Maximum Low Level Output Current | 300μA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | ICL3225E | |
| Width | 5.6mm | |
| Standards/Approvals | IEC61000-4-2, RoHS | |
| Length | 6.5mm | |
| Height | 2mm | |
| Supply Current | 1μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Logic Family CMOS/TTL | ||
Product Type Line Transceiver | ||
Logic Function Transceiver | ||
IC Type Transmitter/Receiver | ||
Input Type TTL, CMOS | ||
Output Type CMOS/TTL | ||
Mount Type Board | ||
Package Type SSOP | ||
Pin Count 20 | ||
Minimum Supply Voltage 3V | ||
Maximum High Level Output Current 3mA | ||
Maximum Supply Voltage 5.5V | ||
Maximum Propagation Delay Time @ CL 0.15μs | ||
Maximum Low Level Output Current 300μA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series ICL3225E | ||
Width 5.6mm | ||
Standards/Approvals IEC61000-4-2, RoHS | ||
Length 6.5mm | ||
Height 2mm | ||
Supply Current 1μA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
Related links
- Renesas Electronics ICL3225EIAZ-T Line Transceiver 20-Pin SSOP
- Renesas Electronics ICL3222EIVZ-T Line Transceiver 20-Pin TSSOP
- Renesas Electronics ISL81387IAZ-T Line Transceiver 20-Pin QFN
- Renesas Electronics ICL3222ECAZ-T 2-Channel Line Transceiver 20-Pin SSOP
- Renesas Electronics 2-Channel Line Transceiver 20-Pin SSOP
- Maxim Integrated MAX3225EAP+ Line Transceiver Inverting, 20-Pin SSOP
- Maxim Integrated Line Transceiver Inverting, 20-Pin SSOP
- Maxim Integrated MAX3224EEAP+ Line Transceiver Inverting, 20-Pin SSOP
