Renesas Electronics ISL4485EIBZ Line Transceiver, BiCMOS, 8-Pin SOIC
- RS Stock No.:
- 263-6944
- Mfr. Part No.:
- ISL4485EIBZ
- Manufacturer:
- Renesas Electronics
Bulk discount available
Subtotal (1 tube of 980 units)*
€1,247.54
(exc. VAT)
€1,534.68
(inc. VAT)
Last RS stock
- Final 980 unit(s), ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 980 - 1960 | €1.273 | €1,247.54 |
| 2940 + | €1.235 | €1,210.30 |
*price indicative
- RS Stock No.:
- 263-6944
- Mfr. Part No.:
- ISL4485EIBZ
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Line Transceiver | |
| Logic Function | Transceiver | |
| IC Type | Differential Receiver | |
| Input Type | BiCMOS | |
| Output Type | BiCMOS | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 5V | |
| Maximum Low Level Output Current | 700μA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 30ns | |
| Maximum Operating Temperature | 85°C | |
| Series | ISL4485E | |
| Height | 1.5mm | |
| Length | 4.9mm | |
| Standards/Approvals | RoHS Compliant | |
| Width | 3.9 mm | |
| Supply Current | 700μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Line Transceiver | ||
Logic Function Transceiver | ||
IC Type Differential Receiver | ||
Input Type BiCMOS | ||
Output Type BiCMOS | ||
Package Type SOIC | ||
Pin Count 8 | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 5V | ||
Maximum Low Level Output Current 700μA | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 30ns | ||
Maximum Operating Temperature 85°C | ||
Series ISL4485E | ||
Height 1.5mm | ||
Length 4.9mm | ||
Standards/Approvals RoHS Compliant | ||
Width 3.9 mm | ||
Supply Current 700μA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Renesas Electronics Transceiver is a high speed, BiCMOS 5V powered, single transceiver that meets both the RS-485 and RS-422 standards for balanced communication. The excellent differential output voltage coupled with high drive-current output stages allow 20Mbps operation over twisted pair networks up to 450ft in length.
Three state Rx and TX outputs
30ns propagation delays, 2ns skew
Current limiting and thermal shutdown for driver overload protection
Related links
- Renesas Electronics ISL4485EIBZ Line Transceiver, BiCMOS
- Renesas Electronics ISL8490IBZ Line Transceiver, BiCMOS
- Renesas Electronics ISL3330IAZ-T Line Transceiver, BiCMOS
- Renesas Electronics ISL3298EFRTZ-T Line Transmitter, BiCMOS
- Renesas Electronics ICL3222CVZ Line Transceiver, CMOS
- Renesas Electronics ICL3238EIAZ Line Transceiver, CMOS
- Renesas Electronics ISL3180EIBZ Line Transceiver, Differential
- Renesas Electronics ISL3179EIBZ Line Transceiver, 3-State
