Renesas Electronics ICL3238EIAZ Line Transceiver, CMOS, Non-Inverting, 20-Pin SSOP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
262-7216
Mfr. Part No.:
ICL3238EIAZ
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Line Transceiver

Logic Family

CMOS/TTL

Logic Function

Bus Transceiver

IC Type

Transmitter/Receiver

Input Type

3 State

Output Type

CMOS

Polarity

Non-Inverting

Mount Type

Board

Package Type

SSOP

Pin Count

20

Minimum Supply Voltage

3V

Maximum High Level Output Current

1mA

Maximum Supply Voltage

5.5V

Maximum Low Level Output Current

300μA

Maximum Propagation Delay Time @ CL

0.15μs

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Series

ICL3238E

Width

5.6mm

Standards/Approvals

IEC61000-4-2, RoHS

Length

6.5mm

Height

2mm

Supply Current

10μA

Automotive Standard

No

COO (Country of Origin):
PH
The Renesas Electronics line interface ICs transmitters interface circuits having a targeted applications which are PDAs, notebook, and laptop computers where the low operational power consumption and even lower standby power consumption are critical. It also consist of an efficient on-chip charge pumps, coupled with manual and automatic power-down functions.

Low supply current in power down state

On-chip voltage converters

Assured mouse drive ability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy