Renesas Electronics ISL32179EIRZ Line Transceiver, Differential, 24-Pin QFN

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€16.44

(exc. VAT)

€20.22

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 5€3.288€16.44
10 - 20€2.966€14.83
25 - 45€2.794€13.97
50 - 70€2.736€13.68
75 +€2.416€12.08

*price indicative

Packaging Options:
RS Stock No.:
264-0620
Mfr. Part No.:
ISL32179EIRZ
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Line Transceiver

Logic Family

CMOS

Logic Function

Bus Transceiver

IC Type

Transmitter

Input Type

3 State

Output Type

Differential

Package Type

QFN

Pin Count

24

Minimum Supply Voltage

3V

Maximum Supply Voltage

5.5V

Maximum High Level Output Current

15mA

Minimum Operating Temperature

-40°C

Maximum Low Level Output Current

600μA

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Length

5mm

Height

1mm

Series

ISL32179E

Width

5mm

Supply Current

125μA

Automotive Standard

No

COO (Country of Origin):
TW
The Renesas Electronics line interface ics are high data rate receivers that operate at data rates up to 80mbps with the receiver outputs are tri-statable and incorporate a hot plug feature to keep them disabled during power-up and power-down.

Low part-to-part propagation delay tolerance

Low current shutdown mode

High data rates

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy