Renesas Electronics ISL8491EIBZ-T Line Transceiver, Non-Inverting, 14-Pin SOIC
- RS Stock No.:
- 264-0661
- Mfr. Part No.:
- ISL8491EIBZ-T
- Manufacturer:
- Renesas Electronics
Subtotal (1 reel of 2500 units)*
€2,927.50
(exc. VAT)
€3,600.00
(inc. VAT)
Temporarily out of stock
- Shipping from 10 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €1.171 | €2,927.50 |
*price indicative
- RS Stock No.:
- 264-0661
- Mfr. Part No.:
- ISL8491EIBZ-T
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Line Transceiver | |
| Logic Family | CMOS | |
| Logic Function | Bus Transceiver | |
| IC Type | Transceiver | |
| Input Type | 3 State | |
| Polarity | Non-Inverting | |
| Package Type | SOIC | |
| Pin Count | 14 | |
| Maximum Supply Voltage | 5V | |
| Maximum High Level Output Current | 1mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | ISL8491E | |
| Width | 3.9mm | |
| Height | 1.75mm | |
| Standards/Approvals | RoHS | |
| Length | 8.65mm | |
| Supply Current | 1mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Line Transceiver | ||
Logic Family CMOS | ||
Logic Function Bus Transceiver | ||
IC Type Transceiver | ||
Input Type 3 State | ||
Polarity Non-Inverting | ||
Package Type SOIC | ||
Pin Count 14 | ||
Maximum Supply Voltage 5V | ||
Maximum High Level Output Current 1mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series ISL8491E | ||
Width 3.9mm | ||
Height 1.75mm | ||
Standards/Approvals RoHS | ||
Length 8.65mm | ||
Supply Current 1mA | ||
Automotive Standard No | ||
The Renesas Electronics multiprotocol transceivers are high ESD protected, single transceivers that meet both the RS-485 and RS-422 standards for balanced communication. Each device has low bus currents with a receiver inputs feature a full fail-safe design, which ensures a logic high Rx output if Rx inputs are floating, shorted, or terminated but undriven.
Low quiescent current
Low current shutdown mode
Factory automation
Related links
- Renesas Electronics ISL8491EIBZ-T Line Transceiver 14-Pin SOIC
- Renesas Electronics ISL8485EIBZ-T Line Transceiver 8-Pin SOIC
- Renesas Electronics ISL8490EIBZ-T Line Transceiver 8-Pin SOIC
- Renesas Electronics ISL8491EIBZ Line Transceiver 14-Pin SOIC
- Texas Instruments SN65HVD33D Line Transceiver Non-Inverting, 14-Pin SOIC
- Renesas Electronics ISL3281EIHZ-T Line Transceiver 6-Pin SOT-23
- Texas Instruments Line Transceiver Non-Inverting, 14-Pin SOIC
- Renesas Electronics HIN232IBZ-T Line Transceiver Non-Inverting, 16-Pin SOIC
