Renesas Electronics ISL3281EIHZ-T Line Transceiver, Non-Inverting, 6-Pin SOT-23
- RS Stock No.:
- 256-1613
- Mfr. Part No.:
- ISL3281EIHZ-T
- Manufacturer:
- Renesas Electronics
Get a bulk buy discount
Add 50 more to save 14%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€8.79
(exc. VAT)
€10.81
(inc. VAT)
In Stock
- 2,470 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €1.758 | €8.79 | - |
| 50 - 95 | €1.496 | €7.48 | 14% |
| 100 - 245 | €1.282 | €6.41 | 27% |
| 250 - 995 | €1.192 | €5.96 | 32% |
| 1000 + | €0.90 | €4.50 | 48% |
*price indicative
- RS Stock No.:
- 256-1613
- Mfr. Part No.:
- ISL3281EIHZ-T
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Line Transceiver | |
| Logic Family | BiCMOS | |
| Logic Function | Transceiver | |
| IC Type | Transceiver | |
| Input Type | RS422/RS485 | |
| Polarity | Non-Inverting | |
| Package Type | SOT-23 | |
| Minimum Supply Voltage | 3V | |
| Pin Count | 6 | |
| Maximum High Level Output Current | 500μA | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Low Level Output Current | 80μA | |
| Maximum Operating Temperature | 85°C | |
| Length | 2.9mm | |
| Standards/Approvals | IEC 61000, RoHS | |
| Width | 1.6mm | |
| Series | ISL3281E | |
| Height | 1.45mm | |
| Supply Current | 400μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Line Transceiver | ||
Logic Family BiCMOS | ||
Logic Function Transceiver | ||
IC Type Transceiver | ||
Input Type RS422/RS485 | ||
Polarity Non-Inverting | ||
Package Type SOT-23 | ||
Minimum Supply Voltage 3V | ||
Pin Count 6 | ||
Maximum High Level Output Current 500μA | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Low Level Output Current 80μA | ||
Maximum Operating Temperature 85°C | ||
Length 2.9mm | ||
Standards/Approvals IEC 61000, RoHS | ||
Width 1.6mm | ||
Series ISL3281E | ||
Height 1.45mm | ||
Supply Current 400μA | ||
Automotive Standard No | ||
The Renesas RS-485/RS-422 Receiver is ±16.5kV IEC61000 ESD Protected, 3.0V to 5.5V powered, single receivers that meet both the RS-485 and RS-422 standards for balanced communication. These receivers have very low bus currents (+125μA/-100μA), so they present a true 1/8 unit load to the RS-485 bus. This allows up to 256 receivers on the network without violating the RS-485 specifications 32 unit load maximum and without using repeaters.
Pb-free (RoHS compliant)
Wide supply range of 3.0V to 5.5V
Specified for +125°C operation
True 1/8 unit load allows up to 256 devices on the bus
High data rates up to 20Mbps
Low quiescent supply current of 500μA (max)
Very low shutdown supply current is of 20μA (max)
Related links
- Renesas Electronics ISL3281EIHZ-T Line Transceiver 6-Pin SOT-23
- Renesas Electronics ISL3283EFHZ-T Line Transceiver Non-Inverting, 6-Pin SOT-23
- Renesas Electronics ISL8491EIBZ-T Line Transceiver 14-Pin SOIC
- Renesas Electronics ISL8485EIBZ-T Line Transceiver 8-Pin SOIC
- Renesas Electronics ISL8490EIBZ-T Line Transceiver 8-Pin SOIC
- Renesas Electronics ISL3281EIHZ-T7A Line Transceiver Bipolar, 6-Pin SOT-23
- Renesas Electronics ICL3221IAZ-T Line Transceiver Non-Inverting, 16-Pin SSOP
- Renesas Electronics ICL3221ECAZ-T Line Transceiver Non-Inverting, 16-Pin SSOP
