Renesas Electronics HIN213EIAZ 28-Channel Line Transmitter, CMOS/TTL, 28-Pin SSOP
- RS Stock No.:
- 264-3547
- Mfr. Part No.:
- HIN213EIAZ
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 264-3547
- Mfr. Part No.:
- HIN213EIAZ
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Logic Family | CMOS | |
| Product Type | Line Transmitter | |
| Logic Function | Transceiver | |
| Number of Channels | 28 | |
| IC Type | Transmitter/Receiver | |
| Input Type | CMOS, TTL | |
| Output Type | CMOS/TTL | |
| Mount Type | PCB | |
| Package Type | SSOP | |
| Pin Count | 28 | |
| Maximum Supply Voltage | 30V | |
| Maximum High Level Output Current | 15mA | |
| Maximum Propagation Delay Time @ CL | 0.5μs | |
| Maximum Low Level Output Current | 8mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 5.6mm | |
| Series | HIN213E | |
| Height | 2mm | |
| Length | 6.5mm | |
| Standards/Approvals | RoHS | |
| Supply Current | 8mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Logic Family CMOS | ||
Product Type Line Transmitter | ||
Logic Function Transceiver | ||
Number of Channels 28 | ||
IC Type Transmitter/Receiver | ||
Input Type CMOS, TTL | ||
Output Type CMOS/TTL | ||
Mount Type PCB | ||
Package Type SSOP | ||
Pin Count 28 | ||
Maximum Supply Voltage 30V | ||
Maximum High Level Output Current 15mA | ||
Maximum Propagation Delay Time @ CL 0.5μs | ||
Maximum Low Level Output Current 8mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 5.6mm | ||
Series HIN213E | ||
Height 2mm | ||
Length 6.5mm | ||
Standards/Approvals RoHS | ||
Supply Current 8mA | ||
Automotive Standard No | ||
The Renesas Electronics Transceiver IC, family of RS-232 transmitters/receivers interface circuits meet all ElA high-speed RS-232E and V.28 specifications, and are particularly suited for those applications where ±12V is not available. A redesigned transmitter circuit improves data rate and slew rate, which makes this suitable for ISDN and high speed modems.
Low power consumption
Pb-free plus anneal available
Requires only single +5V power supply
Requires only 0.1μF or greater external capacitors
Related links
- Renesas Electronics HIN213EIAZ 28-Channel Line Transmitter 28-Pin SSOP
- Renesas Electronics ISL32179EFRZ 4-Channel Line Transmitter Bipolar, 24-Pin QFN
- Renesas Electronics ISL3332IAZ Line Transceiver 28-Pin SSOP
- Renesas Electronics Line Transceiver Non-Inverting, 28-Pin SSOP
- Maxim Integrated Line Transceiver Inverting, 28-Pin SSOP
- Renesas Electronics 2-Channel Line Transceiver 20-Pin SSOP
- Renesas Electronics ICL3232ECAZ-T 16-Channel Line Transceiver 16-Pin SSOP
- Renesas Electronics ICL3222ECAZ-T 2-Channel Line Transceiver 20-Pin SSOP
