Renesas Electronics ISL3332IAZ Line Transceiver, CMOS/TTL, 28-Pin SSOP
- RS Stock No.:
- 263-6940
- Mfr. Part No.:
- ISL3332IAZ
- Manufacturer:
- Renesas Electronics
Subtotal (1 tube of 705 units)*
€4,610.70
(exc. VAT)
€5,668.20
(inc. VAT)
Temporarily out of stock
- Shipping from 10 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 705 + | €6.54 | €4,610.70 |
*price indicative
- RS Stock No.:
- 263-6940
- Mfr. Part No.:
- ISL3332IAZ
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Line Transceiver | |
| Logic Family | BiCMOS | |
| Logic Function | Transceiver | |
| IC Type | Transceiver | |
| Input Type | CMOS, TTL | |
| Output Type | CMOS/TTL | |
| Package Type | SSOP | |
| Pin Count | 28 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum High Level Output Current | 2μA | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Length | 10.5mm | |
| Width | 5.6mm | |
| Series | ISL3332 | |
| Height | 2mm | |
| Supply Current | 3.7mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Line Transceiver | ||
Logic Family BiCMOS | ||
Logic Function Transceiver | ||
IC Type Transceiver | ||
Input Type CMOS, TTL | ||
Output Type CMOS/TTL | ||
Package Type SSOP | ||
Pin Count 28 | ||
Minimum Supply Voltage 3.3V | ||
Maximum High Level Output Current 2μA | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Length 10.5mm | ||
Width 5.6mm | ||
Series ISL3332 | ||
Height 2mm | ||
Supply Current 3.7mA | ||
Automotive Standard No | ||
The Renesas Electronics ESD Protected two port dual protocol transceiver. The receivers feature full fail-safe operation, so the Rx outputs remain in a high state if the inputs are open or shorted together. The transmitters support up to three data rates, two of which are slew rate limited for problem free communications.
Loopback mode facilitates board self test functions
QFN Package saves board space
Related links
- Renesas Electronics ISL3332IAZ Line Transceiver 28-Pin SSOP
- Maxim Integrated Line Transceiver Inverting, 28-Pin SSOP
- Renesas Electronics ICL3245EIAZ Line Transceiver Non-Inverting, 28-Pin SSOP
- Renesas Electronics ICL3243EIAZ-T Line Transceiver Non-Inverting, 28-Pin SSOP
- Renesas Electronics ICL3237EIAZ Line Transceiver Non-Inverting, 28-Pin SSOP
- Renesas Electronics ICL3243ECAZ-T Line Transceiver Non-Inverting, 28-Pin SSOP
- Renesas Electronics HIN213EIAZ 28-Channel Line Transmitter 28-Pin SSOP
- Maxim Integrated MAX3237CAI+ Line Transceiver Inverting, 28-Pin SSOP
