Renesas Electronics ISL83088EIBZ 8-Channel Line Transceiver, 8-Pin SOIC
- RS Stock No.:
- 264-3631
- Mfr. Part No.:
- ISL83088EIBZ
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 264-3631
- Mfr. Part No.:
- ISL83088EIBZ
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Line Transceiver | |
| Logic Family | BiCMOS | |
| Logic Function | Transceiver | |
| Number of Channels | 8 | |
| IC Type | Transceiver | |
| Input Type | RS422/RS485 | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 5.5V | |
| Maximum High Level Output Current | 1mA | |
| Maximum Low Level Output Current | 70μA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | ISL83082E | |
| Width | 4mm | |
| Length | 5mm | |
| Standards/Approvals | RoHS | |
| Height | 1.75mm | |
| Automotive Standard | No | |
| Supply Current | 125μA | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Line Transceiver | ||
Logic Family BiCMOS | ||
Logic Function Transceiver | ||
Number of Channels 8 | ||
IC Type Transceiver | ||
Input Type RS422/RS485 | ||
Package Type SOIC | ||
Pin Count 8 | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 5.5V | ||
Maximum High Level Output Current 1mA | ||
Maximum Low Level Output Current 70μA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series ISL83082E | ||
Width 4mm | ||
Length 5mm | ||
Standards/Approvals RoHS | ||
Height 1.75mm | ||
Automotive Standard No | ||
Supply Current 125μA | ||
The Renesas Electronics BiCMOS, ESD protected, 5V powered, single transceivers that meet both the RS-485 and RS-422 standards for balanced communication. This allows up to 256 transceivers on the network without violating the RS-485 specifications 32 unit load maximum, and without using repeaters.
Half and full duplex pinouts
Three-state Rx and Tx outputs
Current limiting and thermal shutdown for driver overload protection
Related links
- Renesas Electronics ISL83088EIBZ 8-Channel Line Transceiver, 8-Pin SOIC
- Renesas Electronics ISL3175EIBZ 8-Channel Line Transceiver, 8-Pin SOIC
- Renesas Electronics ISL3171EIBZ 8-Channel Line Transceiver, 8-Pin SOIC
- Renesas Electronics ISL3158EIBZ 8-Channel Line Transceiver, 8-Pin SOIC
- Renesas Electronics ISL83082EIBZ 8-Channel Line Transceiver, 8-Pin SOIC
- Renesas Electronics ISL3178EIBZ 8-Channel Line Transceiver, 8-Pin SOIC
- Renesas Electronics ISL3174EIUZ 8-Channel Line Transceiver, 8-Pin MSOP
- Renesas Electronics ISL3171EIUZ 8-Channel Line Transceiver, 8-Pin 8LD MSOP
