Texas Instruments SN75C1167N Line Transceiver, 16-Pin PDIP
- RS Stock No.:
- 371-0918
- Mfr. Part No.:
- SN75C1167N
- Manufacturer:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 371-0918
- Mfr. Part No.:
- SN75C1167N
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| IC Type | Line Transceiver IC | |
| Input Type | Differential | |
| Mounting Type | Through Hole | |
| Number of Transmitters | 2 | |
| Package Type | PDIP | |
| Pin Count | 16 | |
| Dimensions | 19.3 x 6.35 x 4.57mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
IC Type Line Transceiver IC | ||
Input Type Differential | ||
Mounting Type Through Hole | ||
Number of Transmitters 2 | ||
Package Type PDIP | ||
Pin Count 16 | ||
Dimensions 19.3 x 6.35 x 4.57mm | ||
Related links
- Texas Instruments 2-Channel Line Transceiver, 16-Pin TSSOP
- Texas Instruments MAX202CDR Line Transceiver, 16-Pin SOIC
- Texas Instruments MAX3232ECD Line Transceiver, 16-Pin SOIC
- Texas Instruments MAX3232ID Line Transceiver, 16-Pin SOIC
- Texas Instruments Line Transceiver, 16-Pin TSSOP
- Texas Instruments MAX3232CPW 2-Channel Line Transceiver, 16-Pin TSSOP
- Texas Instruments 2-Channel Line Transceiver, 16-Pin SOIC
- Texas Instruments ISO3088DW Line Transceiver, 16-Pin SOIC
