Texas Instruments SN54LS244J 8-Channel Buffer & Line Driver, 3 State, Non-Inverting, 20-Pin CDIP

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€32.05

(exc. VAT)

€39.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 8 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€32.05-
10 - 49€31.212%
50 - 99€30.355%
100 - 199€29.547%
200 +€28.859%

*price indicative

Packaging Options:
RS Stock No.:
436-3125
Mfr. Part No.:
SN54LS244J
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

LS

Product Type

Buffer & Line Driver

Logic Function

Buffer & Line Driver

Number of Channels

8

IC Type

Buffer & Line Driver IC

Input Type

Single Ended

Output Type

3 State

Polarity

Non-Inverting

Mount Type

Through Hole

Package Type

CDIP

Minimum Supply Voltage

4.5V

Pin Count

20

Maximum Supply Voltage

5.5V

Maximum High Level Output Current

-12mA

Maximum Propagation Delay Time @ CL

15ns

Maximum Low Level Output Current

12mA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Series

SNx4LS24x

Height

5.08mm

Width

6.6mm

Standards/Approvals

No

Length

26.92mm

Automotive Standard

No

Supply Current

54mA

Non Compliant

74LS Family Inverters & Buffers, Texas Instruments


Texas Instruments range of Inverters and Buffers from the 74LS Family of Low Power Schottky Logic ICs. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family but with much lower power consumption.

74LS Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy