Texas Instruments SN65LBC184D Line Transceiver, Differential, Non-Inverting, 8-Pin SOIC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
462-2373
Mfr. Part No.:
SN65LBC184D
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Line Transceiver

Logic Family

SN75

Logic Function

Line Transceiver

Number of Channels

1

IC Type

Line Transceiver IC

Input Type

Differential

Output Type

Differential

Polarity

Non-Inverting

Mount Type

Surface

Package Type

SOIC

Pin Count

8

Minimum Supply Voltage

4.75V

Maximum Supply Voltage

5.25V

Maximum High Level Output Current

-60mA

Minimum Operating Temperature

-40°C

Maximum Propagation Delay Time @ CL

150ns

Maximum Low Level Output Current

60mA

Maximum Operating Temperature

85°C

Standards/Approvals

No

Series

SN65LBC184

Width

3.98mm

Height

1.75mm

Length

5mm

Automotive Standard

No

Supply Current

25mA

RS-485 Line Drivers and Receivers, Texas Instruments


RS-485 Line Drivers and Receivers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy