Texas Instruments MAX3232ECD Line Transceiver, 16-Pin SOIC

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 40 units)*

€75.60

(exc. VAT)

€92.80

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 480 unit(s), ready to ship from another location

Units
Per unit
Per Tube*
40 - 40€1.89€75.60
80 - 160€1.795€71.80
200 +€1.606€64.24

*price indicative

RS Stock No.:
923-3912
Mfr. Part No.:
MAX3232ECD
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Line Transceiver

Logic Function

Driver & Receiver

IC Type

Dual Channel Transceiver

Input Type

Single Ended

Mount Type

Surface

Package Type

SOIC

Minimum Supply Voltage

3V

Pin Count

16

Maximum High Level Output Current

-1mA

Maximum Supply Voltage

5.5V

Maximum Propagation Delay Time @ CL

300ns

Minimum Operating Temperature

0°C

Maximum Low Level Output Current

1.6mA

Maximum Operating Temperature

70°C

Length

10mm

Height

1.75mm

Width

4mm

Series

MAX3232E

Standards/Approvals

No

Automotive Standard

No

Supply Current

1mA

RS-232 Line Transceivers, Dual, Texas Instruments


A range of RS-232 Line Transceivers which meet or exceed the requirements of the TIA/EIA-232-F and ITU v.28 standards. These devices generally include ESD protection of up to ±15 kV (Human-Body Model), ±8 kV (Contact Discharge) and most incorporate charge pump circuitry to allow operation from single 3 V to 5.5 V supplies. Dual transceivers each contain two line drivers and two line receivers and are available with operating speeds of up to 1 Mbps.

RS-232 Line Drivers and Receivers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy