Texas Instruments MAX3232IDW Line Transceiver, 16-Pin SOIC

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
660-8732
Mfr. Part No.:
MAX3232IDW
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Line Transceiver

Logic Function

Driver & Receiver

IC Type

Dual Channel Transceiver

Input Type

Single Ended

Mount Type

Surface

Package Type

SOIC

Pin Count

16

Minimum Supply Voltage

3V

Maximum High Level Output Current

-1mA

Maximum Supply Voltage

5.5V

Maximum Propagation Delay Time @ CL

300μs

Maximum Low Level Output Current

1.6mA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

2.65mm

Series

MAX3232

Standards/Approvals

No

Width

7.6mm

Length

10.5mm

Automotive Standard

No

Supply Current

1mA

RS-232 Line Transceivers, Dual, Texas Instruments


A range of RS-232 Line Transceivers which meet or exceed the requirements of the TIA/EIA-232-F and ITU v.28 standards. These devices generally include ESD protection of up to ±15 kV (Human-Body Model), ±8 kV (Contact Discharge) and most incorporate charge pump circuitry to allow operation from single 3 V to 5.5 V supplies. Dual transceivers each contain two line drivers and two line receivers and are available with operating speeds of up to 1 Mbps.

RS-232 Line Drivers and Receivers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy